Phoenix Contact HCS ABS PCB Mounting Enclosure 164 mm, 87 mm 31 mm
- RS Stock No.:
- 280-706
- Mfr. Part No.:
- 2203161
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-706
- Mfr. Part No.:
- 2203161
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Internal Width | 87mm | |
| Product Type | PCB Mounting Enclosure | |
| Internal Length | 31mm | |
| Internal Height | 164mm | |
| Body Material | ABS | |
| Colour | Light Grey | |
| Series | HCS | |
| IP Rating | IP54 | |
| Finish | Untreated | |
| UL Rating | V0 | |
| Standards/Approvals | IEC 60695-10-2:2014-02, IEC 60695-2-11:2014-02, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Width 87mm | ||
Product Type PCB Mounting Enclosure | ||
Internal Length 31mm | ||
Internal Height 164mm | ||
Body Material ABS | ||
Colour Light Grey | ||
Series HCS | ||
IP Rating IP54 | ||
Finish Untreated | ||
UL Rating V0 | ||
Standards/Approvals IEC 60695-10-2:2014-02, IEC 60695-2-11:2014-02, REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Handheld Housing from the HCS series offers a seamless blend of functionality and ergonomic design, tailored for various electronic applications. Crafted from high-quality ABS material, it features a light grey finish that complements modern device aesthetics. The modular design not only ensures fast assembly but also facilitates the integration of LCD displays and membrane keypads. With a focus on user comfort, the housing provides alternative ergonomic grips, making it an ideal choice for handheld devices needing durability and ease of use.
Lightweight yet durable enhancing device portability
Non flammable material ensures user safety
Designed to achieve IP54 rating for protection against dust and water
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Phoenix Contact HCS ABS PCB Mounting Enclosure 164 mm, 87 mm 31 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 183 mm, 94 mm 39 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 135 mm, 80 mm 29 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 216 mm, 40 mm 40 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 110 mm, 26 mm 26 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 183 mm, 30 mm 30 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 150 mm, 48 mm 28 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 110 mm, 71 mm 26 mm












