- RS Stock No.:
- 364-2275
- Mfr. Part No.:
- 1590WP1
- Brand:
- Hammond
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$28.21
(exc. GST)
$31.03
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $28.21 |
50 - 99 | $27.85 |
100 + | $27.36 |
- RS Stock No.:
- 364-2275
- Mfr. Part No.:
- 1590WP1
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
Product Details
Hammond Enclosure, 153 (L) x 83.1 (W) x 50.4mm (H), Die-Cast Aluminium Material, Silicone Gasket - 1590 Series - 1590WP1
For the safekeeping of your electronic devices, set store by this enclosure from Hammond. It comes with a non-transparent lid, so it's a safe bet for keeping sensitive components away from prying eyes. Thanks to its rugged die-cast aluminium body, it stands up to impact and corrosion, so it packs a punch in challenging work environments. This material is also easy to machine, making it a cinch to cut or drill holes for cables and connectors.
Features & Benefits
• Compact external dimensions of 153 (L) x 83.1 (W) x 50.4mm (D) for storing smaller items
• Silicone rubber gasket keeps moisture and contaminants at bay
• IP65 rating means it's dust-tight and protected against low-pressure water jets
• Silicone rubber gasket keeps moisture and contaminants at bay
• IP65 rating means it's dust-tight and protected against low-pressure water jets
Applications
• Control rooms
• Power stations
• Storage facilities
• Power stations
• Storage facilities
How do I fasten the lid to this enclosure?
This enclosure has pre-tapped holes and is supplied with four 6-32 x 1/2in cover screws, so you can fasten the lid in place without a hitch. The screws are made from tough stainless steel for resistance to corrosion.
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 153 mm |
External Height | 50.5 mm |
External Width | 83 mm |
External Dimensions | 153 x 83 x 50.5mm |
Range | 1590 |
IP Rating | IP65 |
Colour | Natural |
Lid Colour | Natural |
Flanged | No |
Shielded | Yes |
Series | 1590 |
Number Of Knockouts | 0 |
Weight | 325g |
Transparent Door | No |
RAL Code | RAL 9006 |
Gasket Material | Silicone |
Explosion Proof | No |
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP54,...
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP65,...
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP54,...
- Hammond 1590 Series Black Die Cast Aluminium Enclosure, IP54,...
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP65,...
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP65,...
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP65,...
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP65,...