AAVID THERMALLOY Heatsink, TO-262, TO-220, 27.3°C/W 19.05 mm 19.05 mm 12.7mm
- RS Stock No.:
- 712-4223
- Mfr. Part No.:
- 576802B04000G
- Brand:
- AAVID THERMALLOY
Subtotal (1 pack of 5 units)*
$5.88
(exc. GST)
$6.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,155 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $1.176 | $5.88 |
*price indicative
- RS Stock No.:
- 712-4223
- Mfr. Part No.:
- 576802B04000G
- Brand:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| For Use With | TO-262, TO-220 | |
| Product Type | Heatsink | |
| Length | 19.05mm | |
| Width | 12.7mm | |
| Height | 19.05mm | |
| Thermal Resistance | 27.3°C/W | |
| Fastening | Solder | |
| Diameter | 400μm | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220, TO-262 | |
| Standards/Approvals | RoHS | |
| Application | Cooling | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
For Use With TO-262, TO-220 | ||
Product Type Heatsink | ||
Length 19.05mm | ||
Width 12.7mm | ||
Height 19.05mm | ||
Thermal Resistance 27.3°C/W | ||
Fastening Solder | ||
Diameter 400μm | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-220, TO-262 | ||
Standards/Approvals RoHS | ||
Application Cooling | ||
Material Aluminium | ||
TO220/TO262 Plug-in 27.3°C/W with Four Spring Action Clips
Plug-in style heatsink featuring four spring action clips,Firmly hold the device to the heatsink ensuring maximum metal to metal thermal contact,Available with or without solderable mounting tabs for both horizontal and vertical mounting to the PC board
Related links
- AAVID THERMALLOY Heatsink LEDs 27.3°C/W 12.7 mm 19.05 mm 14.48mm
- AAVID THERMALLOY Heatsink, 24.4°C/W 12.7 mm 19.05 mm 13.21mm
- AAVID THERMALLOY Heatsink 27.3°C/W 12.7 mm 19.5 mm 14.48mm
- AAVID THERMALLOY Heatsink 12.7 x 14.48 x 19.05mm, Solder
- AAVID THERMALLOY Heatsink 21.2°C/W 10.03 mm 19.05 mm 21.84mm
- AAVID THERMALLOY Heatsink, 25°C/W 13 mm 19.5 mm 12.7mm
- AAVID THERMALLOY Heatsink, 20.3°C/W 19.5 mm 13 mm 12.7mm
- AAVID THERMALLOY Heatsink LEDs 20.3°C/W 13 mm 19.5 mm 12.7mm
