Phoenix Contact HCS ABS PCB Enclosure 110 mm, 71 mm 26 mm
- RS Stock No.:
- 280-772
- Mfr. Part No.:
- 2203152
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-772
- Mfr. Part No.:
- 2203152
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Enclosure | |
| Internal Width | 71mm | |
| Internal Length | 26mm | |
| Internal Height | 110mm | |
| Body Material | ABS | |
| Colour | Light Grey | |
| Series | HCS | |
| IP Rating | IP40 | |
| Finish | Untreated | |
| UL Rating | V0 | |
| Standards/Approvals | RoHS, IEC 60695-2-11:2014-02, REACH, IEC 60695-10-2:2014-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Enclosure | ||
Internal Width 71mm | ||
Internal Length 26mm | ||
Internal Height 110mm | ||
Body Material ABS | ||
Colour Light Grey | ||
Series HCS | ||
IP Rating IP40 | ||
Finish Untreated | ||
UL Rating V0 | ||
Standards/Approvals RoHS, IEC 60695-2-11:2014-02, REACH, IEC 60695-10-2:2014-02 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Handheld housing designed for versatility and ease of use in electronic applications. This innovative product is perfect for integrating displays and keypads, making it an ideal choice for personalised handheld devices. With its ergonomic design and modular construction, it streamlines the assembly process, ensuring rapid deployment without compromising quality.
Complies with stringent flammability and environmental regulations
Light grey colour offers a sleek and professional appearance
Equipped with multiple mounting options for enhanced stability
Designed to facilitate maintenance and modification with ease
Related links
- Phoenix Contact HCS ABS PCB Mounting Enclosure 110 mm, 71 mm 26 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 110 mm, 26 mm 26 mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure 110 mm, 26 mm 71 mm
- Phoenix Contact HCS ABS PCB Enclosure 135 mm, 80 mm 29 mm
- Phoenix Contact HCS ABS PCB Enclosure 150 mm, 48 mm 28 mm
- Phoenix Contact HCS ABS PCB Enclosure 183 mm, 94 mm 39 mm
- Phoenix Contact HCS ABS PCB Enclosure 13 mm, 94 mm 39 mm
- Phoenix Contact HCS ABS PCB Enclosure 216 mm, 92 mm 40 mm
