Phoenix Contact HCS ABS PCB Mounting Enclosure 110 mm, 71 mm 26 mm
- RS Stock No.:
- 280-705
- Mfr. Part No.:
- 2203151
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-705
- Mfr. Part No.:
- 2203151
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Internal Width | 71mm | |
| Product Type | PCB Mounting Enclosure | |
| Internal Length | 26mm | |
| Internal Height | 110mm | |
| Body Material | ABS | |
| Colour | Light Grey | |
| Series | HCS | |
| IP Rating | IP40 | |
| Finish | Untreated | |
| UL Rating | V0 | |
| Standards/Approvals | REACH, IEC 60695-2-11:2014-02, IEC 60695-10-2:2014-02, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Width 71mm | ||
Product Type PCB Mounting Enclosure | ||
Internal Length 26mm | ||
Internal Height 110mm | ||
Body Material ABS | ||
Colour Light Grey | ||
Series HCS | ||
IP Rating IP40 | ||
Finish Untreated | ||
UL Rating V0 | ||
Standards/Approvals REACH, IEC 60695-2-11:2014-02, IEC 60695-10-2:2014-02, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Handheld Housing is designed specifically for electronics applications. This versatile enclosure features a modular design that allows for straightforward integration of LCD displays and membrane keypads, making it an ideal choice for custom electronic devices. Constructed from durable ABS material in a light grey finish, it combines functionality with an ergonomic form. The design accommodates up to three AAA batteries and includes essential components such as front plates and battery contacts, ensuring a comprehensive solution for portable device requirements.
Facilitates excellent thermal management catering to a range of applications
Light grey colour enhances visual appeal while providing clear visibility for controls
Compatible with a wide range of PCB thicknesses promoting flexibility in designs
No ventilation openings aid in maintaining internal component integrity
Related links
- Phoenix Contact HCS ABS PCB Mounting Enclosure 110 mm, 71 mm 26 mm
- Phoenix Contact HCS ABS PCB Enclosure 110 mm, 71 mm 26 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 110 mm, 26 mm 26 mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure 110 mm, 26 mm 71 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 216 mm, 40 mm 40 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 183 mm, 30 mm 30 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 183 mm, 94 mm 39 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 164 mm, 87 mm 31 mm
