Phoenix Contact 22031 ABS PCB Mounting Enclosure 110 mm, 26 mm 71 mm
- RS Stock No.:
- 281-649
- Mfr. Part No.:
- 2203146
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,737.48
(exc. GST)
$1,911.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,737.48 |
*price indicative
- RS Stock No.:
- 281-649
- Mfr. Part No.:
- 2203146
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Mounting Enclosure | |
| Internal Width | 26mm | |
| Internal Length | 71mm | |
| Internal Height | 110mm | |
| Body Material | ABS | |
| Colour | Light Grey | |
| Series | 22031 | |
| IP Rating | IP54 | |
| Finish | Untreated | |
| UL Rating | UL94-V0 | |
| Standards/Approvals | REACH, IEC 60695, RoHS, UL 94 V0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Mounting Enclosure | ||
Internal Width 26mm | ||
Internal Length 71mm | ||
Internal Height 110mm | ||
Body Material ABS | ||
Colour Light Grey | ||
Series 22031 | ||
IP Rating IP54 | ||
Finish Untreated | ||
UL Rating UL94-V0 | ||
Standards/Approvals REACH, IEC 60695, RoHS, UL 94 V0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Handheld Housing features a robust design tailored for developing portable electronic devices. Constructed from high-quality ABS material in a stylish light grey finish, the housing offers an ergonomic grip, making it suitable for devices requiring a user-friendly interface. Its modular architecture allows for seamless integration of LCD displays and membrane keypads, ensuring efficient assembly and functionality. Engineered to accommodate diverse PCB thicknesses, this housing supports various applications while providing superior protection against environmental factors. With no ventilation openings or battery compartments, the design prioritises simplicity and usability, making it an ideal choice for professionals looking to enhance device performance and aesthetics.
Houses PCBs with varying thickness ensuring versatility in application
Meets stringent safety standards for reliable performance
Provides IP54 rated protection safeguarding against dust and water ingress
- RS Stock No. 0281660
- Mfr. Part No. 2203149
Each
$1,771.32
- RS Stock No. 0280703
- Mfr. Part No. 2203147
Each
$1,737.48
- RS Stock No. 1861881
- Mfr. Part No. PFF18-5-12W
Each
$33.67
- RS Stock No. 1861874
- Mfr. Part No. PFF15-3-10W
Each
$25.75
Related links
- Phoenix Contact HCS ABS PCB Mounting Enclosure 110 mm, 71 mm 26 mm
- Phoenix Contact HCS ABS PCB Enclosure 110 mm, 71 mm 26 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 110 mm, 26 mm 26 mm
- RS PRO Easy Assembly Electronics Enclosure ABS PCB Mounting Enclosure 41 mm, 71 mm 122 mm
- Hammond 1591 Series Grey ABS General Purpose Enclosure 165 mm, 71 mm
- CAMDENBOSS 2000 Series Grey ABS Enclosure 190 mm, 110 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 166 mm, 71 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 165 mm, 71 mm












