- RS Stock No.:
- 240-7864
- Mfr. Part No.:
- 2787-2147
- Brand:
- Wago
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$582.77
(exc. GST)
$641.05
(inc. GST)
Units | Per unit |
1 + | $582.77 |
- RS Stock No.:
- 240-7864
- Mfr. Part No.:
- 2787-2147
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wago 2787 Series DIN Rail Power Supply, AC/DC - 2787-2147
This DIN rail power supply from Wago is a reliable and high power unit designed for use in automation, electronics, and electrical industries. With a power rating of 480W and a compact design, it offers efficient performance for a variety of applications.
Features & Benefits
• Supports AC/DC input power with a voltage range of 90 264V AC and 130 240V DC
• Provides a 24V DC output voltage with a current rating of 20A
• TopBoost and PowerBoost features for enhanced performance
• Configurable digital signal input and output with optical status indication
• Communication interface for configuration and monitoring
• Suitable for parallel and series operation
• Natural convection cooling when mounted horizontally
• Pluggable connection technology for easy installation
• Electrically isolated output voltage for safety
• Provides a 24V DC output voltage with a current rating of 20A
• TopBoost and PowerBoost features for enhanced performance
• Configurable digital signal input and output with optical status indication
• Communication interface for configuration and monitoring
• Suitable for parallel and series operation
• Natural convection cooling when mounted horizontally
• Pluggable connection technology for easy installation
• Electrically isolated output voltage for safety
Applications
• Ideal for use in Industrial automation systems.
• Suitable for electronics and machinery applications.
• Can be used in control panels and power distribution units.
• Suitable for electronics and machinery applications.
• Can be used in control panels and power distribution units.
Can this power supply be used for parallel operation?
Yes, the power supply is suitable for both parallel and series operation.
Will this power supply provide efficient cooling when mounted horizontally?
Yes, the unit offers natural convection cooling when mounted in a horizontal position.
Is the output voltage electrically isolated for safety?
Yes, the power supply provides electrically isolated output voltage for added safety.
Can this power supply be used in control panels for automation applications?
Yes, the unit is suitable for use in control panels for automation and electronics applications.
Does this power supply offer configurable overload behaviour?
Yes, the power supply comes with configurable overload behaviour for enhanced performance.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | DIN Rail Power Supply |
Output Voltage | 24V dc |
Output Current | 20A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 90 → 264 V ac / 130 → 240V dc |
Power Rating | 480W |
Electrical Phase | 1 |
Height | 130mm |
Width | 70mm |
Depth | 130mm |
Series | 2787 |
Efficiency | 95.4% |
Minimum Temperature | -25°C |
Ripple And Noise | 70mV Pk-Pk |
MTBF | 800000h |
Maximum Temperature | +70°C |
Output Voltage Adjustment Range | 24 → 28V |
Mounting Type | DIN Rail Mount |
Related links
- Schneider Electric Converter Module DIN Rail Power Supply 6A Output, 30W
- PR Electronics DIN Rail Power Supply, 4A Output
- Wago 2787 DIN Rail Power Supply dc Input 40A
- Wago 2787 DIN Rail Power Supply 130 → 240 V dc ac 24V dc dc Output
- PR Electronics DIN Rail Power Supply, 16.8 → 31.2V dc dc Input
- Wago 2787 DIN Rail Power Supply dc Input 10A
- ABB DIN Rail Power Supplies
- Block DIN Rail Power Supplies