Schneider Electric TeSys T Motor Controller, 26V, 30 W, 3 Phase, IP20

Subtotal (1 unit)*

$4,104.86

(exc. GST)

$4,515.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,104.86

*price indicative

RS Stock No.:
917-6465
Mfr. Part No.:
LTMR08PBD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Controller

Power Rating

30W

Number of Phases

3

Current Rating

8A

Mount Type

DIN Rail

IP Rating

IP20

Overall Length

61mm

Maximum Voltage

26V

Standards/Approvals

ABS, ATEX, BV, CCC, CSA, CSA C22.2 No. 14, C-TICK, DNV, EAC, EN 60947-4-1, EN/IEC 60068, EN/IEC 60068-2-30, EN/IEC 60070-2-11, EN/IEC 60695-2-12, EN/IEC 60947-1, EN/IEC 60947-4-1, EN/IEC 61000-4-5, GL, IACS E10, IEC 60947-4-1, KERI, LROS (Lloyds register of shipping), NOM, RINA, RMRoS, UL, UL 508, UL 94

Overall Width

91mm

Hazardous Area Certification

ATEX

Overall Depth

122.5mm

Series

TeSys T

RoHS Status: Exempt

COO (Country of Origin):
CN

TeSys T Series - Profibus


Professional range of Schneider Electric motor controllers from the TeSys T series. The motor controllers are available in various current ratings and voltages. The controllers are designed to provide full motor monitoring, control and protection for electrical motors.

DIN Rail mount

Schneider Electric TeSys T Series


Each
$4,104.86
Each
$4,104.86
Each
$3,990.00
Each
$3,762.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy