Schneider Electric TeSyS U Motor Controller, 690V, 15 kW, 3 Phase, IP20
- RS Stock No.:
- 288-7285
- Mfr. Part No.:
- LUCB32ES
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$283.31
(exc. GST)
$311.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $283.31 |
*price indicative
- RS Stock No.:
- 288-7285
- Mfr. Part No.:
- LUCB32ES
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Controller | |
| Power Rating | 15kW | |
| Number of Phases | 3 | |
| Current Rating | 32A | |
| IP Rating | IP20 | |
| Mount Type | Front | |
| Maximum Voltage | 690V | |
| Standards/Approvals | EN 60947-6-2, CSA C22.2 Nr. 60947-4-1, UL 60947-4-1, IEC 60947-6-2 | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 60mm | |
| Series | TeSyS U | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Controller | ||
Power Rating 15kW | ||
Number of Phases 3 | ||
Current Rating 32A | ||
IP Rating IP20 | ||
Mount Type Front | ||
Maximum Voltage 690V | ||
Standards/Approvals EN 60947-6-2, CSA C22.2 Nr. 60947-4-1, UL 60947-4-1, IEC 60947-6-2 | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Overall Depth 60mm | ||
Series TeSyS U | ||
- COO (Country of Origin):
- FR
The Schneider Electric Advanced control unit with a rated operational voltage of 690VAC, is designed to provide protection and diagnostics for 3-phase motors. It offers advanced functions such as overload and short-circuit protection, phase failure protection and more, ensuring the efficient operation of your motor system.
Advanced functions for protection against overload and short circuit
Class 10 thermal overload protection with temperature compensation
Manual reset feature for added control and safety
Wide control circuit voltage limits for flexibility in operation
Compact design with IP20 protection for durability and safety
Related links
- Schneider Electric TeSyS U Motor Controller 1.5 kW IP20
- Schneider Electric TeSyS U Motor Controller 5.5 kW IP20
- Schneider Electric TeSyS U Motor Controller 0.25 kW IP20
- Schneider Electric TeSyS U Motor Controller 7.5 kW IP20
- Schneider Electric TeSyS U Motor Controller 18.5 kW IP20
- Schneider Electric TeSyS U Motor Controller 1 Phase, IP20
- Schneider Electric TeSyS U Motor Controller 690V 3 Phase, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 690V 3 Phase IP40
