Schneider Electric TeSyS U Motor Controller, 690V, 5.5 kW, 3 Phase, IP20

Subtotal (1 unit)*

$224.52

(exc. GST)

$246.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$224.52

*price indicative

RS Stock No.:
288-7282
Mfr. Part No.:
LUCB12ES
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

5.5kW

Product Type

Motor Controller

Number of Phases

3

Current Rating

12A

Mount Type

Front

IP Rating

IP20

Maximum Voltage

690V

Hazardous Area Certification

No

Standards/Approvals

EN 60947-6-2 IEC 60947-6-2 UL 60947-4-1, mit Phasentrenner CSA C22.2 Nr. 60947-4-1

Overall Width

45mm

Series

TeSyS U

Overall Depth

60mm

COO (Country of Origin):
FR
The Schneider Electric Advanced control unit designed for effective motor control. With features like protection against overload, short-circuit, phase failure, and phase imbalance, this device ensures the smooth operation of 3-phase motors. It offers a manual reset function and is compatible with various power bases, making it versatile and reliable for a range of applications.

Offers protection against overload and short circuit for enhanced motor safety

Includes earth fault protection and phase failure sensitivity for efficient operation

Provides compatibility with a range of power bases and ensuring versatility in applications

Manual reset function for easy maintenance and operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy