Schneider Electric TeSyS U Motor Controller, LUCA, 690V, 90 W, 3 Phase, IP20
- RS Stock No.:
- 288-7280
- Mfr. Part No.:
- LUCAX6ES
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$570.00
(exc. GST)
$627.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $570.00 |
*price indicative
- RS Stock No.:
- 288-7280
- Mfr. Part No.:
- LUCAX6ES
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Controller | |
| Power Rating | 90W | |
| Sub Type | LUCA | |
| Number of Phases | 3 | |
| Current Rating | 600mA | |
| Mount Type | Front | |
| IP Rating | IP20 | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 60947-4-1, IEC 60947-6-2, EN 60947-6-2, CSA C22.2 Nr. 60947-4-1 | |
| Overall Width | 45mm | |
| Overall Depth | 60mm | |
| Series | TeSyS U | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Controller | ||
Power Rating 90W | ||
Sub Type LUCA | ||
Number of Phases 3 | ||
Current Rating 600mA | ||
Mount Type Front | ||
IP Rating IP20 | ||
Maximum Voltage 690V | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 60947-4-1, IEC 60947-6-2, EN 60947-6-2, CSA C22.2 Nr. 60947-4-1 | ||
Overall Width 45mm | ||
Overall Depth 60mm | ||
Series TeSyS U | ||
- COO (Country of Origin):
- FR
The Schneider Electric Ultra Standard control unit is designed to provide basic protection requirements for motor starters, including overload and short-circuit protection. It features a manual reset option, protection against phase failure and phase imbalance, as well as earth fault protection. With a wide range of product compatibility and versatility, this control unit is a reliable choice for various motor control applications.
Manual reset function available for ease of use
Offers protection against phase failure and phase imbalance
Compatible with a range of power bases and reversing contactor breakers
Suitable for use with 3 phase motors with a load type of self cooled
Related links
- Schneider Electric TeSyS U Advanced Motor Starter 0.09 kW IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 0.09 kW IP20, IP40
- Schneider Electric TeSyS U Advanced Motor Starter 0.09 kW IP40, IP20
- Schneider Electric TeSyS U Motor Controller 0.25 kW IP20
- Schneider Electric TeSyS U Motor Controller 7.5 kW IP20
- Schneider Electric TeSyS U Motor Controller 5.5 kW IP20
- Schneider Electric TeSyS U Motor Controller 1.5 kW IP20
- Schneider Electric TeSyS U Motor Controller 15 kW IP20
