Schneider Electric TeSys T Motor Controller, 26V, 30 W, 3 Phase, IP20
- RS Stock No.:
- 917-6522
- Mfr. Part No.:
- LTMR27PBD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,104.86
(exc. GST)
$4,515.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 05 January 2027
Units | Per unit |
|---|---|
| 1 + | $4,104.86 |
*price indicative
- RS Stock No.:
- 917-6522
- Mfr. Part No.:
- LTMR27PBD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 30W | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Current Rating | 27A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 61mm | |
| Maximum Voltage | 26V | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 91mm | |
| Standards/Approvals | ABS, ATEX, BV, CCC, CSA, CSA C22.2 No. 14, C-TICK, DNV, EAC, EN 60947-4-1, EN/IEC 60068, EN/IEC 60068-2-30, EN/IEC 60070-2-11, EN/IEC 60695-2-12, EN/IEC 60947-1, EN/IEC 60947-4-1, EN/IEC 61000-4-5, GL, IACS E10, IEC 60947-4-1, KERI, LROS (Lloyds register of shipping), NOM, RINA, RMRoS, UL, UL 508, UL 94 | |
| Overall Depth | 122.5mm | |
| Series | TeSys T | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 30W | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Current Rating 27A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 61mm | ||
Maximum Voltage 26V | ||
Hazardous Area Certification ATEX | ||
Overall Width 91mm | ||
Standards/Approvals ABS, ATEX, BV, CCC, CSA, CSA C22.2 No. 14, C-TICK, DNV, EAC, EN 60947-4-1, EN/IEC 60068, EN/IEC 60068-2-30, EN/IEC 60070-2-11, EN/IEC 60695-2-12, EN/IEC 60947-1, EN/IEC 60947-4-1, EN/IEC 61000-4-5, GL, IACS E10, IEC 60947-4-1, KERI, LROS (Lloyds register of shipping), NOM, RINA, RMRoS, UL, UL 508, UL 94 | ||
Overall Depth 122.5mm | ||
Series TeSys T | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
TeSys T Series - Profibus
Schneider Electric TeSys T Series
- RS Stock No. 9176434
- Mfr. Part No. LTMR08CFM
- RS Stock No. 9176496
- Mfr. Part No. LTMR100PBD
- RS Stock No. 9176480
- Mfr. Part No. LTMR100EFM
- RS Stock No. 9176516
- Mfr. Part No. LTMR27EFM
Related links
- Schneider Electric TeSys T Motor Controller 30 W IP20
- Schneider Electric TeSyS T Motor Starter IP20
- Schneider Electric TeSyS U Motor Controller 1 Phase, IP20
- Schneider Electric TeSyS U Motor Controller 0.25 kW IP20
- Schneider Electric TeSyS U Motor Controller 690V 3 Phase, IP20
- Schneider Electric TeSyS U Motor Controller 7.5 kW IP20
- Schneider Electric TeSyS U Motor Controller 5.5 kW IP20
- Schneider Electric TeSyS U Motor Controller 1.5 kW IP20












