Schneider Electric TeSyS T Motor Controller, 26V, 30 W, 3 Phase, IP20
- RS Stock No.:
- 917-6440
- Mfr. Part No.:
- LTMR08EBD
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 917-6440
- Mfr. Part No.:
- LTMR08EBD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Controller | |
| Power Rating | 30W | |
| Number of Phases | 3 | |
| Current Rating | 8A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 61mm | |
| Maximum Voltage | 26V | |
| Overall Width | 91mm | |
| Standards/Approvals | ABS, ATEX, BV, CCC, CSA, CSA C22.2 No. 14, C-TICK, DNV, EAC, EN 60947-4-1, EN/IEC 60068, EN/IEC 60068-2-30, EN/IEC 60070-2-11, EN/IEC 60695-2-12, EN/IEC 60947-1, EN/IEC 60947-4-1, EN/IEC 61000-4-5, GL, IACS E10, IEC 60947-4-1, KERI, LROS (Lloyds register of shipping), NOM, RINA, RMRoS, UL, UL 508, UL 94 | |
| Hazardous Area Certification | ATEX | |
| Series | TeSyS T | |
| Overall Depth | 122.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Controller | ||
Power Rating 30W | ||
Number of Phases 3 | ||
Current Rating 8A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 61mm | ||
Maximum Voltage 26V | ||
Overall Width 91mm | ||
Standards/Approvals ABS, ATEX, BV, CCC, CSA, CSA C22.2 No. 14, C-TICK, DNV, EAC, EN 60947-4-1, EN/IEC 60068, EN/IEC 60068-2-30, EN/IEC 60070-2-11, EN/IEC 60695-2-12, EN/IEC 60947-1, EN/IEC 60947-4-1, EN/IEC 61000-4-5, GL, IACS E10, IEC 60947-4-1, KERI, LROS (Lloyds register of shipping), NOM, RINA, RMRoS, UL, UL 508, UL 94 | ||
Hazardous Area Certification ATEX | ||
Series TeSyS T | ||
Overall Depth 122.5mm | ||
- COO (Country of Origin):
- CN
TeSys T Series - Ethernet
Professional range of Schneider Electric motor controllers from the TeSys T series. The motor controllers are available in various current ratings and voltages. The controllers are designed to provide full motor monitoring, control and protection for electrical motors.
DIN Rail mount
Schneider Electric TeSys T Series
Related links
- Schneider Electric TeSys T Motor Controller 30 W IP20
- Schneider Electric TeSyS T Motor Starter IP20
- Schneider Electric TeSyS U Motor Controller 1 Phase, IP20
- Schneider Electric TeSyS U Motor Controller 0.25 kW IP20
- Schneider Electric TeSyS U Motor Controller 690V 3 Phase, IP20
- Schneider Electric TeSyS U Motor Controller 7.5 kW IP20
- Schneider Electric TeSyS U Motor Controller 5.5 kW IP20
- Schneider Electric TeSyS U Motor Controller 1.5 kW IP20
