Schneider Electric TeSyS U Motor Controller, 72V, 1.5 kW, 3 Phase, IP20

Subtotal (1 unit)*

$283.31

(exc. GST)

$311.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$283.31

*price indicative

RS Stock No.:
288-1495
Mfr. Part No.:
LUCD05ES
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Controller

Power Rating

1.5kW

Number of Phases

3

Current Rating

5A

IP Rating

IP20

Mount Type

Front

Maximum Voltage

72V

Standards/Approvals

CSA C22.2 Nr. 60947-4-1 mit Phasentrenner, EN 60947-6-2, UL 60947-4-1 mit Phasentrenner, IEC 60947-6-2

Hazardous Area Certification

No

Overall Width

45mm

Series

TeSyS U

Overall Depth

60mm

COO (Country of Origin):
FR
The Schneider Electric Advanced control unit is a powerful motor protection device designed to ensure the smooth operation and longevity of your 3-phase motor. With features like protection against overload, short-circuit, phase failure, and phase imbalance, this product provides comprehensive protection for your motor.

Manual reset functionality for easy operation and maintenance

Thermal overload class 20 for enhanced safety with temperature compensation

Compatible with various power bases and reversing contactor breakers for versatile use

Certified by multiple standards ensuring high quality performance and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy