Schneider Electric TeSys T Motor Controller, 26V, 30 W, 3 Phase, IP20

Subtotal (1 unit)*

$3,990.00

(exc. GST)

$4,389.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,990.00

*price indicative

RS Stock No.:
917-6525
Mfr. Part No.:
LTMR27PFM
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Controller

Power Rating

30W

Number of Phases

3

Current Rating

27A

Mount Type

DIN Rail

IP Rating

IP20

Overall Length

61mm

Maximum Voltage

26V

Standards/Approvals

ABS, ATEX, BV, CCC, CSA, CSA C22.2 No. 14, C-TICK, DNV, EAC, EN 60947-4-1, EN/IEC 60068, EN/IEC 60068-2-30, EN/IEC 60070-2-11, EN/IEC 60695-2-12, EN/IEC 60947-1, EN/IEC 60947-4-1, EN/IEC 61000-4-5, GL, IACS E10, IEC 60947-4-1, KERI, LROS (Lloyds register of shipping), NOM, RINA, RMRoS, UL, UL 508, UL 94

Hazardous Area Certification

ATEX

Overall Width

91mm

Overall Depth

122.5mm

Series

TeSys T

RoHS Status: Exempt

COO (Country of Origin):
CN

Schneider Electric LTMR27PFM


TeSys T is a motor management system that provides full motor monitoring, control, and protection when used with short circuit protection and a contactor. TeSys T manages most critical processes while reducing downtime and increasing productivity. TeSys T is a flexible system that integrates seamlessly into your automation system through five major communication protocols. TeSys T predicts what will happen in the process, as it accurately monitors current, voltage, and power over a wide range. This controller is the central component in the motor management system. The module manages the basic functions of the motor management system. It manages the measurement of 3 phase current via integral current transformers from 0.4 to 100 A or up to 810 A by external current transformers. It also measures ground current with internal or external ground sensors, motor temperature and the inputs and outputs for the various motor control modes, detected fault management and other functions. Profibus DP protocol is used by this controller. This module has 6 discrete logic inputs, 3 relay logic outputs and a relay output for detected fault signaling overload relay. The current range of this controller is 1.35 to 27 amperes. 120 to 240 VAC is used to power this controller. Controller is 2.40 inches tall, 3.58 inches wide and 4.82 inches deep. Controller weighs 1.17 lbs. Controller has the following certifications: UL, CSA NOM, ATEX, BV, EAC, RINA, LROS, DNV, ABS, GL, KERI, RMRoS, C-Tick and CCC.

TeSys T Series - Profibus


Professional range of Schneider Electric motor controllers from the TeSys T series. The motor controllers are available in various current ratings and voltages. The controllers are designed to provide full motor monitoring, control and protection for electrical motors.

DIN Rail mount

Schneider Electric TeSys T Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy