Phoenix Contact Steel DIN Rail
- RS Stock No.:
- 648-5722
- Distrelec Article No.:
- 148-08-917
- Mfr. Part No.:
- 1207640
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$19.72
(exc. GST)
$21.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 53 unit(s) ready to ship
- Plus 837 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.72 |
*price indicative
- RS Stock No.:
- 648-5722
- Distrelec Article No.:
- 148-08-917
- Mfr. Part No.:
- 1207640
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact Slotted Top Hat Din Rail, 755 (L) x 35mm (W) - NS 35/ 7.5 PERF 755MM - 1207640
Looking for a secure way to mount industrial equipment in your enclosure? Choose this slotted DIN rail from Phoenix Contact. It lets you easily install Terminal blocks, relays and modules in a control cabinet or on a panel without drilling separate holes for each, saving you time. It's TOP hat compatible and can be used with a wide range of components from different manufacturers, making it a versatile choice.
The DIN rail features 15mm-wide slotted holes for cables, which are spaced 25mm apart to prevent interference in the wiring and keep your equipment running smoothly. Thanks to its standard 755 (length) x 35mm (width) dimensions, you can mount multiple devices at once to maximise space and boost efficiency. It's MADE from cold-rolled steel, which has high tensile strength and is resistant to corrosion, so it's suitable for use in harsh industrial settings.
• Complies with EN 60715 standard for mounting low-voltage switchgear and control gear
• Zinc plating with clear passivation makes it corrosion-resistant and long-lasting
Phoenix Contact DIN Rails
The Phoenix Contact range of steel, NS 35 DIN Rails are designed to be used for mounting various electrical and industrial equipment. The DIN Rails are manufactured from cold rolled steel which is then zinc coated and clear passivated. This ensures its strength and corrosion proof properties. Available in various lengths and slotted and un-slotted (perforated) profiles for easy attachment and wiring.
What is DIN Rail?
DIN Rail is a metal rail used to mount electrical, pneumatic and hydraulic components in control cabinets, enclosures racks and panels. DIN Rail is manufactured to conform to a specific set of standards outlined by the Deutsch Institute von Normen (DIN). Due to the uniform profile, it ensures components can be sourced from several different manufacturers and suppliers, safe in the knowledge all products can be mounted on the same rail.
Why should you use Phoenix Contact Top Hat DIN Rail?
Using the Phoenix Contact DIN rail enables you to mount your electrical components safely and securely. It provides a central location where wiring can be connected and maintained quickly and efficiently.
• Saves space – DIN rail terminals and smaller DIN mounted components can be packed into smaller spaces.
• Saves time - DIN mounted components easily slide or snap onto the rail. Relays, timers, circuit breakers and similar products can also be mounted into compatible bases for Rapid connection.
• Saves money – DIN rail provides a cost-effective solution as it allows for a higher density of component mounting, which reduces wiring cost and enclosure space.
Features and Benefits
• Industry standard symmetrical rails
• High level of dimensional accuracy
• Slotted and un-slotted variations
• Lengths available from 755mm to 2m
• Conforms to EN60715 European standards
Typical Applications
The NS35 DIN rail is used in a wide variety of industrial applications. Some of the most common are
• DIN rail Terminal blocks
• Power supplies
• Plug in relays
• Timer modules
• Panel meters
• I/O devices
• Robotics
• Automation and control devices
Standards
DIN 607015
Related links
- Phoenix Contact Steel Perforated DIN Rail, 2 m x 35mm x 7.5 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 7.5 mm
- Phoenix Contact Steel Perforated DIN Rail, 955 mm x 35mm x 7.5 mm
- Altech Steel Perforated DIN Rail, 1 m x 35mm x 7.5 mm
- Rittal Sheet Steel Perforated DIN Rail, 137 mm x 35mm x 7.5 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 2000 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 8 mm
