Schneider Electric TeSyS U Motor Controller, 690V, 7.5 kW, 3 Phase, IP20
- RS Stock No.:
- 288-7283
- Mfr. Part No.:
- LUCB18ES
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$283.31
(exc. GST)
$311.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $283.31 |
*price indicative
- RS Stock No.:
- 288-7283
- Mfr. Part No.:
- LUCB18ES
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 7.5kW | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Current Rating | 18A | |
| Mount Type | Front | |
| IP Rating | IP20 | |
| Maximum Voltage | 690V | |
| Overall Width | 45mm | |
| Standards/Approvals | UL 60947-4-1, IEC 60947-6-2, EN 60947-6-2, CSA C22.2 Nr. 60947-4-1 | |
| Hazardous Area Certification | No | |
| Series | TeSyS U | |
| Overall Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 7.5kW | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Current Rating 18A | ||
Mount Type Front | ||
IP Rating IP20 | ||
Maximum Voltage 690V | ||
Overall Width 45mm | ||
Standards/Approvals UL 60947-4-1, IEC 60947-6-2, EN 60947-6-2, CSA C22.2 Nr. 60947-4-1 | ||
Hazardous Area Certification No | ||
Series TeSyS U | ||
Overall Depth 60mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Advanced control unit is a versatile product suitable for motor control and protection. With features such as overload and short-circuit protection, phase failure sensitivity, and manual reset, this device offers reliable performance for various applications.
Provides protection against overload and short circuit
Includes features for protection against phase failure and phase imbalance
Manual reset functionality for added control
Suitable for motor control and motor protection applications
Related links
- Schneider Electric TeSyS U Motor Controller 1.5 kW IP20
- Schneider Electric TeSyS U Motor Controller 5.5 kW IP20
- Schneider Electric TeSyS U Motor Controller 0.25 kW IP20
- Schneider Electric TeSyS U Motor Controller 15 kW IP20
- Schneider Electric TeSyS U Motor Controller 18.5 kW IP20
- Schneider Electric TeSyS U Motor Controller 1 Phase, IP20
- Schneider Electric TeSyS U Motor Controller 690V 3 Phase, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 7.5 kW IP20, IP40
