Schneider Electric TeSyS U Motor Controller, 690V, 250 W, 3 Phase, IP20
- RS Stock No.:
- 288-7284
- Mfr. Part No.:
- LUCB1XES
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$616.64
(exc. GST)
$678.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $616.64 |
*price indicative
- RS Stock No.:
- 288-7284
- Mfr. Part No.:
- LUCB1XES
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 250W | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Current Rating | 1.4A | |
| Mount Type | Front | |
| IP Rating | IP20 | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Standards/Approvals | EN 60947-6-2 IEC 60947-6-2 UL 60947-4-1, mit Phasentrenner CSA C22.2 Nr. 60947-4-1 | |
| Series | TeSyS U | |
| Overall Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 250W | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Current Rating 1.4A | ||
Mount Type Front | ||
IP Rating IP20 | ||
Maximum Voltage 690V | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Standards/Approvals EN 60947-6-2 IEC 60947-6-2 UL 60947-4-1, mit Phasentrenner CSA C22.2 Nr. 60947-4-1 | ||
Series TeSyS U | ||
Overall Depth 60mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Advanced control unit offers comprehensive protection and diagnostic features for smooth motor control. With a wide voltage range of 690VAC and current adjustment range of 0.35 to 1.4A, this device is designed to ensure efficient and reliable operation of 3-phase motors.
Offers protection against phase failure and imbalance for enhanced safety
Includes earth fault protection and manual reset functionality
Compatible with various power bases and reversing contactor breakers for versatile applications
Class 10 thermal overload protection with temperature compensation for reliable performance
Control circuit voltage limits and current consumption optimized for efficient operation
- RS Stock No. 2887280
- Mfr. Part No. LUCAX6ES
Each
$570.00
- RS Stock No. 2887279
- Mfr. Part No. LUCA38FU
Each
$390.36
- RS Stock No. 2887285
- Mfr. Part No. LUCB32ES
Each
$283.31
- RS Stock No. 2887283
- Mfr. Part No. LUCB18ES
Each
$283.31
Related links
- Schneider Electric TeSyS U Motor Controller 1.5 kW IP20
- Schneider Electric TeSyS U Motor Controller 5.5 kW IP20
- Schneider Electric TeSyS U Motor Controller 7.5 kW IP20
- Schneider Electric TeSyS U Motor Controller 15 kW IP20
- Schneider Electric TeSyS U Motor Controller 18.5 kW IP20
- Schneider Electric TeSyS U Advanced Motor Starter 0.25 kW IP40, IP20
- Schneider Electric TeSyS U Motor Controller 1 Phase, IP20
- Schneider Electric TeSyS U Motor Controller 690V 3 Phase, IP20












