Schneider Electric TeSyS U Motor Controller, 690V, 1.5 kW, 3 Phase, IP20

Subtotal (1 unit)*

$675.36

(exc. GST)

$742.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$675.36

*price indicative

RS Stock No.:
288-1494
Mfr. Part No.:
LUCD05B
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Controller

Power Rating

1.5kW

Number of Phases

3

Current Rating

5A

IP Rating

IP20

Mount Type

Front

Maximum Voltage

690V

Hazardous Area Certification

No

Standards/Approvals

UL 60947-4-1, EN 60947-6-2, CSA C22.2 Nr. 60947-4-1, IEC 60947-6-2

Overall Width

45mm

Overall Depth

60mm

Series

TeSyS U

COO (Country of Origin):
FR
The Schneider Electric Advanced control unit is designed to provide protection and diagnostics for your motor control needs. With features such as overload and short-circuit protection, phase failure sensitivity, and manual reset, this product ensures reliable performance.

Includes earth fault protection

Protection against phase failure and phase imbalance

Offers manual reset function

Thermal overload class 20 for added safety

Each
$283.31
Each
$390.36
Each
$616.64
Each
$274.18

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy