Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 7.5 kW, 3 Phase

Subtotal (1 unit)*

$2,456.71

(exc. GST)

$2,702.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,456.71

*price indicative

RS Stock No.:
153-051
Mfr. Part No.:
3RA2220-4BF26-0BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Reversing Starter

Power Rating

7.5kW

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

20A

Mount Type

Vertical

Number of Poles

3

Maximum Voltage

690V

Standards/Approvals

EAC, CE, IEC 81346-2:2019, RoHS, UKCA, UL, IEC 60068-2-27, IEC 60529, IEC 60947-4-1

Overall Width

90mm

Hazardous Area Certification

No

Overall Depth

130mm

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens reversing starter is engineered to provide reliable operation in demanding environments. Designed for standard rail or screw mounting, it ensures effortless integration into various electrical systems. With robust features like a thermal overload release and versatile auxiliary switch options, this product guarantees efficient motor control. It's capable of handling significant operational currents and is built to adhere to stringent safety standards, making it ideal for reversing duty applications in industrial settings. The durable construction ensures longevity while maintaining performance under varying temperature and humidity conditions. An intuitive design further allows for quick installation and maintenance, giving users peace of mind in their operations.

Provides efficient current management with adjustable overload release

Supports functional flexibility for various mounting configurations

Incorporates safety features complying with international standards

Maximises usability through spring-loaded terminal connections

  • RS Stock No. 0152847
  • Mfr. Part No. 3RA2210-4AE18-2AP0
Each
$1,129.87
  • RS Stock No. 0153571
  • Mfr. Part No. 3RA2220-4AB26-0AP0
Each
$1,910.99
  • RS Stock No. 0153580
  • Mfr. Part No. 3RA2220-4BB26-0AP0
Each
$1,935.25
  • RS Stock No. 0153578
  • Mfr. Part No. 3RA2220-4AF26-0BB4
Each
$2,432.16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy