Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 11 kW, 3 Phase
- RS Stock No.:
- 153-071
- Mfr. Part No.:
- 3RA2220-4DD27-0BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$3,272.24
(exc. GST)
$3,599.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,272.24 |
*price indicative
- RS Stock No.:
- 153-071
- Mfr. Part No.:
- 3RA2220-4DD27-0BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 11kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 25A | |
| Mount Type | Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 90mm | |
| Standards/Approvals | UL, UKCA, EAC, CE | |
| Series | SIRIUS | |
| Overall Depth | 165mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 11kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 25A | ||
Mount Type Snap-On | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Overall Width 90mm | ||
Standards/Approvals UL, UKCA, EAC, CE | ||
Series SIRIUS | ||
Overall Depth 165mm | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is an advanced, fuseless load feeder designed for robust performance in diverse industrial applications. Delivering optimal functionality at 400 V AC, this product is tailored for S0 busbar systems, ensuring seamless integration and reliable operation. Its dual coordination options enhance its adaptability, while the high fault current withstand capability of 150 kA guarantees safety even in challenging environments. Engineered for longevity, it boasts a mechanical service life of up to 10 million operations. With maximum ambient temperatures ranging from -20°C to +60°C, this unit excels in demanding conditions, making it a dependable choice for professionals seeking effectiveness and endurance.
Reversing duty applications compliant with IEC standards
Thermal overload release ensures safety
Easy installation on 60 mm busbar systems
Electromechanical switching with secure connections
Finger-safe protection enhances user safety
Related links
- Siemens SIRIUS Reversing Starter 11 kW, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 15 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 2.2 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 7.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 5.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 1.5 kW, 3 Phase
