Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 2.2 kW, 3 Phase
- RS Stock No.:
- 152-969
- Mfr. Part No.:
- 3RA2220-1GB24-0BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$1,899.33
(exc. GST)
$2,089.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,899.33 |
*price indicative
- RS Stock No.:
- 152-969
- Mfr. Part No.:
- 3RA2220-1GB24-0BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 2.2kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 6.3A | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 265mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | CE, EAC, UKCA, UL | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 90mm | |
| Overall Depth | 130mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 2.2kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 6.3A | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 265mm | ||
Maximum Voltage 690V | ||
Standards/Approvals CE, EAC, UKCA, UL | ||
Hazardous Area Certification ATEX | ||
Overall Width 90mm | ||
Overall Depth 130mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter offers robust performance and reliable operational capabilities for your electrical control systems. Designed for seamless installation on standard mounting rails, it is compatible with various load feeders and circuit breakers. Ideal for reversing duty applications, it supports wide voltage ranges while maintaining optimal efficiency. Its impressive mechanical service life of up to 10 million operating cycles reinforces its durability, making it a dependable choice for demanding industrial environments. With advanced protective features, including short-circuit protection and thermal overload release, this starter ensures safe operation, reducing the risk of system failures. Suitable for ambient temperatures ranging from -20°C to +60°C, it is built to function efficiently under varying conditions.
Compact design fits standard installation rails
Durable with up to 10 million cycles
Excellent protection against short circuits and overloads
Wide temperature range ensures adaptability
Easy connectivity with screw-type terminals
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 15 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 11 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 7.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 5.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 1.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 4 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 3 kW, 3 Phase
