Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 7.5 kW, 3 Phase
- RS Stock No.:
- 153-580
- Mfr. Part No.:
- 3RA2220-4BB26-0AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,888.70
(exc. GST)
$2,077.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,888.70 |
*price indicative
- RS Stock No.:
- 153-580
- Mfr. Part No.:
- 3RA2220-4BB26-0AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 7.5kW | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 20A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Maximum Voltage | 690V | |
| Standards/Approvals | UL, UKCA, RoHS, IEC 81346-2:2019, IEC 60947-4-1, IEC 60529, IEC 60068-2-27, EAC, CE | |
| Hazardous Area Certification | No | |
| Overall Width | 90mm | |
| Series | SIRIUS | |
| Overall Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 7.5kW | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 20A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Maximum Voltage 690V | ||
Standards/Approvals UL, UKCA, RoHS, IEC 81346-2:2019, IEC 60947-4-1, IEC 60529, IEC 60068-2-27, EAC, CE | ||
Hazardous Area Certification No | ||
Overall Width 90mm | ||
Series SIRIUS | ||
Overall Depth 120mm | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is engineered to provide reliable and efficient motor control for industrial applications. Designed for standard rail or screw mounting, it accommodates a load feeder without fuses, featuring an impressive overload release mechanism. With a robust insulation voltage of 690 V and a surge voltage resistance of 6 kV, this product ensures safety and durability in harsh environments. The device operates efficiently across a wide temperature range, from -20 to +60 °C, making it ideal for various ambient conditions. Additionally, its compact design allows for vertical mounting, further enhancing versatility in installations.
High insulation and surge voltage ratings enhance safety
Extended mechanical lifespan of up to 10 million cycles
Supports broad operational current range for various needs
Thermal overload release design ensures motor protection
Related links
- Siemens SIRIUS Reversing Starter 7.5 kW, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 15 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 4 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 3 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 11 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 1.5 kW, 3 Phase
- Siemens Reversing Starter 7.5 kW IP20
