Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 7.5 kW, 3 Phase
- RS Stock No.:
- 152-847
- Mfr. Part No.:
- 3RA2210-4AE18-2AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,102.35
(exc. GST)
$1,212.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,102.35 |
*price indicative
- RS Stock No.:
- 152-847
- Mfr. Part No.:
- 3RA2210-4AE18-2AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 7.5kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 16A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Maximum Voltage | 690V | |
| Overall Width | 90mm | |
| Standards/Approvals | IEC 81346-2:2019, IEC 60947-4-1, IEC 60529, UL, UKCA, RoHS, IEC 60068-2-27, EAC, CE | |
| Hazardous Area Certification | No | |
| Series | SIRIUS | |
| Overall Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 7.5kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 16A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Maximum Voltage 690V | ||
Overall Width 90mm | ||
Standards/Approvals IEC 81346-2:2019, IEC 60947-4-1, IEC 60529, UL, UKCA, RoHS, IEC 60068-2-27, EAC, CE | ||
Hazardous Area Certification No | ||
Series SIRIUS | ||
Overall Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is expertly designed for efficiency and robustness in industrial environments. Tailored for standard rail or screw mounting, it seamlessly integrates into your setup, ensuring reliable operation under various conditions. Built with a fuseless load feeder, it provides exceptional performance at voltages up to 690 V AC. Whether you're managing reversing duties or seeking to optimise energy consumption, this product offers a reliable solution. Its thermal overload release and short-circuit protection enhance safety, making it suitable for diverse applications. With an impressive mechanical service life and compact design, this reversing starter is the ideal choice for automated and high-performance systems.
High insulation voltage rating enhances system integrity
Optimized for low operational power loss under load
Withstands significant surge voltage resistance
Equipped with bimetallic overload release for safety
Compact dimensions for easy installation in tight spaces
- RS Stock No. 0153571
- Mfr. Part No. 3RA2220-4AB26-0AP0
Each
$1,867.46
- RS Stock No. 0153576
- Mfr. Part No. 3RA2220-4AD26-0BB4
Each
$2,609.46
- RS Stock No. 0153051
- Mfr. Part No. 3RA2220-4BF26-0BB4
Each
$2,397.62
- RS Stock No. 0152846
- Mfr. Part No. 3RA2210-4AD18-2AP0
Each
$1,389.00
Related links
- Siemens SIRIUS Reversing Starter 7.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 1.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 4 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 2.2 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 5.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 1.1 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 3 kW, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase












