Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 7.5 kW, 3 Phase

Subtotal (1 unit)*

$2,397.62

(exc. GST)

$2,637.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,397.62

*price indicative

RS Stock No.:
153-046
Mfr. Part No.:
3RA2220-4BB26-0BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

7.5kW

Product Type

Reversing Starter

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

20A

Mount Type

DIN Rail

Number of Poles

3

Overall Length

265mm

Maximum Voltage

690V

Overall Width

90mm

Standards/Approvals

UKCA, EAC, UL, CE

Hazardous Area Certification

ATEX

Overall Depth

130mm

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens reversing starter is engineered for efficient control of electrical motors with exceptional precision. Featuring a fusion of robust functionality and compact design, this product is perfect for installations on standard mounting rails. Ideal for various demanding applications, it operates seamlessly with a broad voltage range and impressive current flexibility. The product ensures reliability under varying ambient conditions while providing essential protection features. Additionally, the versatile design facilitates easy connection and installation, making it a superb choice for professionals seeking to optimise their electrical systems.

Standard rail installation for ease of use

Robust overload protection ensures safety

High insulation and surge resistance for durability

Compact design fits control cabinets efficiently

Auxiliary switch capabilities expand functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy