Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 4 kW, 3 Phase
- RS Stock No.:
- 152-866
- Mfr. Part No.:
- 3RA2210-1JA16-2AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$927.60
(exc. GST)
$1,020.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $927.60 |
*price indicative
- RS Stock No.:
- 152-866
- Mfr. Part No.:
- 3RA2210-1JA16-2AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 4kW | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 9A | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 170mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 90mm | |
| Standards/Approvals | UL, CE, EAC, UKCA | |
| Series | SIRIUS | |
| Overall Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 4kW | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 9A | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 170mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Overall Width 90mm | ||
Standards/Approvals UL, CE, EAC, UKCA | ||
Series SIRIUS | ||
Overall Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is expertly engineered to deliver reliable performance in demanding environments. Designed for efficient control of motors, this product supports a variety of operational needs with its robust functionality and adaptability. It seamlessly integrates with standard mounting rails and offers easy installation, making it an ideal choice for various industrial applications. Its advanced design ensures high operational safety while delivering energy efficiency and longevity. Backed by siemens commitment to quality, this reversing starter is the perfect blend of innovation and tradition, tailored for those who prioritise performance without compromise.
Reversing functionality allows flexible motor operation
Compact size ensures easy installation in tight spaces
High mechanical service life for long-term use
Thermal overload protection optimises motor safety
NEMA-rated protection provides durability in harsh conditions
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 4 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 2.2 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 7.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 5.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 1.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 1.1 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 3 kW, 3 Phase
