Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 1.5 kW, 3 Phase

Subtotal (1 unit)*

$1,899.33

(exc. GST)

$2,089.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,899.33

*price indicative

RS Stock No.:
153-602
Mfr. Part No.:
3RA2220-1FB24-0BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Reversing Starter

Power Rating

1.5kW

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

5A

Mount Type

Vertical

Number of Poles

3

Maximum Voltage

690V

Standards/Approvals

CE, EAC, IEC 60068-2-27, IEC 60529, IEC 60947-4-1, IEC 81346-2:2019, RoHS, UKCA, UL

Overall Width

90mm

Hazardous Area Certification

No

Series

SIRIUS

Overall Depth

130mm

COO (Country of Origin):
DE
The Siemens reversing starter is expertly designed for efficient performance in load feeder applications. Built for robustness, it operates flawlessly within a range of conditions, ensuring reliability from -20 to +60 °C. This state-of-the-art product is equipped with a thermal overload release, offering essential protection features that safeguard your machinery. Engineered for straightforward installation on standard mounting rails, its compact dimensions facilitate seamless integration into various setups. With a power loss optimised for minimal operation costs, this device is the ideal choice for both industrial and commercial environments where performance and safety are paramount.

Designed with a high mechanical service life for maintenance reduction

Offers high shock resistance rating ensuring durability

Features thermal (bimetallic) overload release for added safety

Includes various supply voltage options for increased compatibility

Allows screw and snap-on mounting for installation ease

  • RS Stock No. 0152539
  • Mfr. Part No. 3RA2210-1FA15-2BB4
Each
$499.14
  • RS Stock No. 0152528
  • Mfr. Part No. 3RA2210-1EH15-2AP0
Each
$639.81
  • RS Stock No. 0152529
  • Mfr. Part No. 3RA2210-1ED15-2BB4
Each
$678.25
  • RS Stock No. 0152543
  • Mfr. Part No. 3RA2210-1FH15-2BB4
Each
$676.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy