Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 4 kW, 3 Phase
- RS Stock No.:
- 152-982
- Mfr. Part No.:
- 3RA2220-1JD24-0BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$2,227.32
(exc. GST)
$2,450.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,227.32 |
*price indicative
- RS Stock No.:
- 152-982
- Mfr. Part No.:
- 3RA2220-1JD24-0BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 4kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 10A | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | UKCA, CE, EAC, UL | |
| Overall Width | 90mm | |
| Overall Depth | 165mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 4kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 10A | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals UKCA, CE, EAC, UL | ||
Overall Width 90mm | ||
Overall Depth 165mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is designed for efficient load management in industrial applications. It offers reliable performance with a fuseless load feeder, making it suitable for reversing duty at 400 V AC. Particularly crafted for seamless integration into 60 mm busbar systems, it distinguishes itself with a sturdy mechanical service life of up to 10 million operating cycles. The product not only prioritises safety with its built-in short circuit protection but also ensures optimal operation under a wide range of ambient temperatures. With advanced thermal overload release mechanisms and a compact design, this product is engineered to meet the demanding requirements of modern electrical installations.
Shock resistance withstands up to 6g
Trip class efficiently designates overload conditions
Vertical mounting enhances installation flexibility
Screw-type terminals simplify connections
Finger-safe touch protection ensures user safety
- RS Stock No. 0152979
- Mfr. Part No. 3RA2220-1JD24-0AP0
Each
$1,714.76
- RS Stock No. 0152866
- Mfr. Part No. 3RA2210-1JA16-2AP0
Each
$927.60
- RS Stock No. 0152868
- Mfr. Part No. 3RA2210-1JD16-2AP0
Each
$1,225.91
- RS Stock No. 0152875
- Mfr. Part No. 3RA2210-1JH16-2BB4
Each
$1,273.27
Related links
- Siemens SIRIUS Reversing Starter 4 kW, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 15 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 2.2 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 11 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 7.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 5.5 kW, 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase











