Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 7.5 kW, 3 Phase

Subtotal (1 unit)*

$1,935.25

(exc. GST)

$2,128.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,935.25

*price indicative

RS Stock No.:
153-041
Mfr. Part No.:
3RA2220-4BF26-0AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

7.5kW

Product Type

Reversing Starter

Sub Type

Fuseless Reversing Load Feeder

Number of Phases

3

Current Rating

20A

Mount Type

Rail, Screw

Number of Poles

3

Overall Length

269mm

Maximum Voltage

690V

Standards/Approvals

ABS, CE, DNV, EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL

Overall Width

90mm

Hazardous Area Certification

ATEX

Overall Depth

130mm

Series

SIRIUS 3RA2

COO (Country of Origin):
DE
The Siemens reversing starter is designed for enhanced performance in load feeder applications. Ideal for environments requiring efficient power management, this compact device offers robust features that ensure reliable operations. Capable of handling both AC and DC voltage, it maintains optimal functionality within wide temperature ranges. Its innovative design features an electromechanical switching contact, providing effective control and protection for your electrical systems. With extensive safety credentials and thermal overload release, this product is suitable for dynamic industrial applications needing versatility and dependability.

Equipped with a thermal overload release for safety

Designed for easy installation on standard mounting rails

Robust build ensures long mechanical service life

Environmentally resilient, operating reliably in a wide temperature range

Supports spring-loaded terminal connections for simplified wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy