Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 5.5 kW, 3 Phase
- RS Stock No.:
- 152-986
- Mfr. Part No.:
- 3RA2220-1KB24-0BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$1,953.22
(exc. GST)
$2,148.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,953.22 |
*price indicative
- RS Stock No.:
- 152-986
- Mfr. Part No.:
- 3RA2220-1KB24-0BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 5.5kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 265mm | |
| Maximum Voltage | 690V | |
| Overall Width | 90mm | |
| Standards/Approvals | CE, EAC, UKCA, UL | |
| Hazardous Area Certification | ATEX | |
| Series | SIRIUS | |
| Overall Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 5.5kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 12A | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 265mm | ||
Maximum Voltage 690V | ||
Overall Width 90mm | ||
Standards/Approvals CE, EAC, UKCA, UL | ||
Hazardous Area Certification ATEX | ||
Series SIRIUS | ||
Overall Depth 130mm | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is designed for efficient load management in industrial applications. With its robust construction and reliable performance, it is ideal for use with motors requiring a versatile approach to power control. The product facilitates superior control over operational currents, offering a seamless transition between various modes of operation. Its design ensures compatibility with standard mounting rails, simplifying installation for users. Additional features such as thermal overload protection and an impressive mechanical service life position this reversing starter as a preferred choice for engineers seeking reliability and safety in their systems.
Compact design for space-efficient installation
Thermal overload release prevents overheating damage
Up to 10 million cycles for longevity
Easy integration into new and existing systems
Screw-type terminals simplify connections
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens Reversing Starter 5.5 kW IP20
- Siemens SIRIUS Reversing Starter 15 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 2.2 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 11 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 7.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 1.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 4 kW, 3 Phase
