Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 7.5 kW, 3 Phase
- RS Stock No.:
- 153-049
- Mfr. Part No.:
- 3RA2220-4BD27-0BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$3,153.14
(exc. GST)
$3,468.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,153.14 |
*price indicative
- RS Stock No.:
- 153-049
- Mfr. Part No.:
- 3RA2220-4BD27-0BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 7.5kW | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 20A | |
| Mount Type | Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Overall Width | 90mm | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | UKCA, UL, CE, EAC | |
| Overall Depth | 165mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 7.5kW | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 20A | ||
Mount Type Snap-On | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Overall Width 90mm | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals UKCA, UL, CE, EAC | ||
Overall Depth 165mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is engineered to deliver seamless control and protection for your motor operations, catering to a load capacity of 13.0 to 20.0 A with exceptional reliability. Designed for vertical mounting onto 60 mm busbar systems, this robust unit guarantees optimal performance in industrial environments. Its thermal overload release, class 10 trip, and magnetic short-circuit protection enhance safety, while the impressive mechanical service life of 10 million operating cycles ensures longevity. Suitable for use in challenging conditions, it operates efficiently in ambient temperatures ranging from -20 to +60 °C, providing versatile solutions across numerous applications. With integrated monitoring functions and suitable for safety applications, it represents a comprehensive solution for todays demanding operational requirements.
Compact design optimizes space and easy installation
High insulation voltage enhances durability and performance
Reliable performance across diverse operational conditions
Optimized for 3-phase AC motors with low power loss
Touch-safe front ensures user safety and protection
- RS Stock No. 0153576
- Mfr. Part No. 3RA2220-4AD26-0BB4
Each
$2,609.46
- RS Stock No. 0153053
- Mfr. Part No. 3RA2220-4BH26-0BB4
Each
$2,622.46
- RS Stock No. 0153579
- Mfr. Part No. 3RA2220-4AH26-0BB4
Each
$2,606.01
- RS Stock No. 0152850
- Mfr. Part No. 3RA2210-4AA18-2BB4
Each
$1,412.17
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 7.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 15 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 2.2 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 11 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 5.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 1.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 4 kW, 3 Phase











