Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 7.5 kW, 3 Phase

Subtotal (1 unit)*

$2,488.05

(exc. GST)

$2,736.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,488.05

*price indicative

RS Stock No.:
153-039
Mfr. Part No.:
3RA2220-4BD27-0AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Reversing Starter

Power Rating

7.5kW

Sub Type

Fuseless Reversing Load Feeder

Number of Phases

3

Current Rating

20A

Mount Type

Vertical

Number of Poles

3

Overall Length

260mm

Maximum Voltage

690V

Overall Width

90mm

Hazardous Area Certification

ATEX

Standards/Approvals

ABS, CE, DNV, EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL

Overall Depth

155mm

Series

SIRIUS 3RA2

COO (Country of Origin):
DE
The Siemens reversing starter is designed for high-performance applications, offering robust operation in diverse environments. With its ability to handle a load feeder of fuseless design, it excels in reversing duties at 400 V AC. This product ensures exceptional performance with an impressive mechanical service life of up to 10 million cycles, making it an ideal choice for demanding industrial settings. Enhanced by advanced shock resistance and a high degree of protection, this starter meets the stringent requirements of forward and reverse motor control. Perfectly compatible with 60 mm busbars, it provides ease of installation and reliability, while its comprehensive technical specifications ensure that it meets the latest safety and efficiency standards in motor control solutions.

High shock resistance for environmental challenges

Thermal overload release enhances safety

Significant insulation voltage ratings ensure reliability

Compatibility with standard busbar systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy