Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 7.5 kW, 3 Phase
- RS Stock No.:
- 153-579
- Mfr. Part No.:
- 3RA2220-4AH26-0BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$2,670.77
(exc. GST)
$2,937.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,670.77 |
*price indicative
- RS Stock No.:
- 153-579
- Mfr. Part No.:
- 3RA2220-4AH26-0BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 7.5kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 16A | |
| Mount Type | Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Overall Width | 90mm | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | CE, EAC, UKCA, UL | |
| Overall Depth | 165mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 7.5kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 16A | ||
Mount Type Snap-On | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Overall Width 90mm | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals CE, EAC, UKCA, UL | ||
Overall Depth 165mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is engineered to provide robust performance in demanding industrial settings. Designed for seamless integration with 60 mm busbar systems, it offers a high level of operational reliability while ensuring compliance with stringent safety standards. With exceptional load feeder capabilities and a compact design, it supports a wide range of applications within the electrical framework. Its advanced technical specifications deliver efficiency and longevity, making it an ideal choice for operations requiring a dependable contactor solution. Perfect for reversing duty at 400 V AC, this device is a testament to siemens commitment to quality and innovation in automation solutions.
Flexible operation across various environments
Long mechanical service life enhances system performance
Standardised dimensions integrate easily with setups
Advanced protection mechanisms safeguard against short circuits
User-friendly design simplifies maintenance
- RS Stock No. 0153576
- Mfr. Part No. 3RA2220-4AD26-0BB4
Each
$2,674.10
- RS Stock No. 0153053
- Mfr. Part No. 3RA2220-4BH26-0BB4
Each
$2,686.59
- RS Stock No. 0152846
- Mfr. Part No. 3RA2210-4AD18-2AP0
Each
$1,421.55
- RS Stock No. 0152854
- Mfr. Part No. 3RA2210-4AH18-2BB4
Each
$1,746.35
Related links
- Siemens SIRIUS Reversing Starter 7.5 kW, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 15 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 2.2 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 11 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 5.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 1.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 4 kW, 3 Phase











