Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 7.5 kW, 3 Phase
- RS Stock No.:
- 153-053
- Mfr. Part No.:
- 3RA2220-4BH26-0BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$2,686.59
(exc. GST)
$2,955.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,686.59 |
*price indicative
- RS Stock No.:
- 153-053
- Mfr. Part No.:
- 3RA2220-4BH26-0BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 7.5kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 20A | |
| Mount Type | Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | UKCA, UL, EAC, CE | |
| Overall Width | 90mm | |
| Hazardous Area Certification | ATEX | |
| Overall Depth | 165mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 7.5kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 20A | ||
Mount Type Snap-On | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Standards/Approvals UKCA, UL, EAC, CE | ||
Overall Width 90mm | ||
Hazardous Area Certification ATEX | ||
Overall Depth 165mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is designed for effective and safe control of motor applications, catering specifically for load feeders in demanding environments. Engineered for 60 mm busbar systems, it efficiently handles reversing duty at 400 V AC while ensuring optimal performance with a rated operational current of 20 A. This product encompasses superior protective features including thermal overload release and short-circuit protection, making it a reliable choice for various industrial applications. Its compact design paired with a robust mechanical service life of 10, 000, 000 operating cycles ensures longevity and enduring reliability, fitting seamlessly into both new installations and retrofits. Enhanced with comprehensive ambient condition specifications, this solution guarantees performance across a wide temperature range, promoting versatile applications in diverse settings.
Utilises spring-type terminals for easy connections
Designed for vertical mounting optimising space usage
Offers high shock resistance ensuring durability
Incorporates a bimetallic overload release for dependable operation
Complies with international standards for electrical safety
Related links
- Siemens SIRIUS Reversing Starter 7.5 kW, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 15 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 2.2 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 11 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 5.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 1.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 4 kW, 3 Phase
