Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 7.5 kW, 3 Phase
- RS Stock No.:
- 152-850
- Mfr. Part No.:
- 3RA2210-4AA18-2BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$1,412.17
(exc. GST)
$1,553.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,412.17 |
*price indicative
- RS Stock No.:
- 152-850
- Mfr. Part No.:
- 3RA2210-4AA18-2BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 7.5kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 16A | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 170mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 90mm | |
| Standards/Approvals | UKCA, UL, CE, EAC | |
| Overall Depth | 97mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 7.5kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 16A | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 170mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Overall Width 90mm | ||
Standards/Approvals UKCA, UL, CE, EAC | ||
Overall Depth 97mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is engineered to enhance operational efficiency in your industrial applications. With its robust design and reliable performance, this product ensures durable control of electrical motors while maintaining optimal safety standards. Ideal for mounting on standard rails, it presents significant versatility in various environments. Its high mechanical service life guarantees consistent and reliable operation over time, while the advanced overload protection mechanism safeguards your machinery against potential failures. This product not only simplifies motor control but also integrates seamlessly into existing systems, offering a reliable solution for demanding environments.
Compatible with standard mounting rails for installation
Advanced insulation voltage for enhanced safety
High shock resistance for rigorous conditions
Substantial mechanical service life for reduced maintenance
Thermal overload release for reliable protection
- RS Stock No. 0153576
- Mfr. Part No. 3RA2220-4AD26-0BB4
Each
$2,609.46
- RS Stock No. 0152846
- Mfr. Part No. 3RA2210-4AD18-2AP0
Each
$1,389.00
- RS Stock No. 0153578
- Mfr. Part No. 3RA2220-4AF26-0BB4
Each
$2,375.85
- RS Stock No. 0152853
- Mfr. Part No. 3RA2210-4AE18-2BB4
Each
$1,405.66
Related links
- Siemens SIRIUS Reversing Starter 7.5 kW, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 5.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 3 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 1.1 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 2.2 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 1.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 4 kW, 3 Phase









