Phoenix Contact Monitoring Relay, 3 Phase, 342 → 457 V ac Monitor Range, DPDT, 400V ac
- RS Stock No.:
- 536-034
- Mfr. Part No.:
- 2866077
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$213.50
(exc. GST)
$234.85
(inc. GST)
- RS Stock No.:
- 536-034
- Mfr. Part No.:
- 2866077
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Monitoring Relay | |
| Function | Transducer | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Switching Voltage | 250V ac | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Supply AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Monitoring Voltage Range | 342 → 457 V ac | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL Listed / cUL Listed / EAC / cULus Listed | |
| Height | 90mm | |
| Series | EMD-SL-PH-400 | |
| Length | 113mm | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Monitoring Relay | ||
Function Transducer | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Switching Voltage 250V ac | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Supply AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Monitoring Voltage Range 342 → 457 V ac | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL Listed / cUL Listed / EAC / cULus Listed | ||
Height 90mm | ||
Series EMD-SL-PH-400 | ||
Length 113mm | ||
Width 22.5mm | ||
- COO (Country of Origin):
- AT
The Phoenix Contact EMD-SL-PH-400 monitoring relay is engineered to deliver exceptional reliability in monitoring complex electrical parameters. It effectively safeguards against phase sequence errors, phase failures, and asymmetries, thereby enhancing system performance across various industrial applications. With its ability to operate in a wide supply voltage range of 342 to 457 V AC, this device is designed to meet diverse operational needs. Moreover, the innovative use of coloured LEDs allows for real-time status indication, ensuring any potential issues are quickly identified and addressed. The monitoring relay not only integrates seamlessly into existing systems but also provides the necessary flexibility for installation, whether on standard DIN rails or in alternative configurations, catering to specific user requirements.
Variable supply voltage capability supports a broad range of applications
Robust design ensures durability with a mechanical service life of approximately 20 million cycles
Compact dimensions enable space-efficient mounting in control cabinets
Speedy response time enhances system agility during monitoring tasks
Compatible with a variety of conductor cross sections for versatile connection options
Features integrated startup and response delays for optimal system management
Related links
- Phoenix Contact Monitoring Relay 280/519 V ac Monitor Range 400V ac
- Phoenix Contact Monitoring Relay 230 V ac Monitor Range DIN Rail 24 V ac 24 V dc
- Phoenix Contact Monitoring Relay 350/650 V ac Monitor Range DIN Rail 500 V ac
- Phoenix Contact Monitoring Relay 250 V ac Monitor Range DIN Rail 240 V ac 24 to 240 V dc
- Phoenix Contact Monitoring Relay 160/690 V ac Monitor Range DIN Rail 240 V ac 240 V dc
- Phoenix Contact Monitoring Relay 0/250 V ac Monitor Range DIN Rail 240 V ac 240 V dc
- RS PRO Monitoring Relay 400 V ac Monitor Range DIN Rail, 400V ac
- Phoenix Contact Monitoring Relay DIN Rail, 230V ac

