Carlo Gavazzi Monitoring Relay, 3 Phase, 208 → 480 V ac ±15% (177V → 552V) Monitor Range, SPDT, DIN Rail,

Subtotal (1 unit)*

$504.25

(exc. GST)

$554.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$504.25

*price indicative

RS Stock No.:
209-8602
Mfr. Part No.:
PPB02CM44
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Application

Voltage

Product Type

Monitoring Relay

Electrical Phase

3

Function

Undervoltage Monitoring

Contact Configuration

SPDT

Mount Type

DIN Rail

Power Consumption

2.5VA

IP Rating

IP20

Supply AC Voltage

208V ac, 480V ac

Minimum Operating Temperature

+60°C

Monitoring Voltage Range

208 → 480 V ac ±15% (177V → 552V)

Maximum Operating Temperature

60°C

Standards/Approvals

European LV Directive 2014/35/EU, CSA Standard C22.2, UL508, EN61000-6-2, EN 60947-5-1, EN61000-6-3

Series

PPB02

Height

80mm

COO (Country of Origin):
IT
The Carlo Gavazzi voltage monitoring relay can operate on both 3Ph and 3Ph+N mains detecting, besides the phase loss and the correct phase sequence, possible overvoltages and undervoltages. The power supply is provided by the monitored mains is wide input range and switch mode. A delay on alarm, up to 30s, for the over/under voltage alarms, filters unwanted trippings for temporary conditions.

Wide input voltage range and frequency

Asymmetry trip level can be adjusted from 2% to 22%

Switch mode power supply

Output LED indication

22.5mm standard DIN enclosure

Relay contact output for indication of the alarms/output status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy