Eaton DILMS Contactor, 24V dc Coil, 3-Pole, 7 A, 3 kW 24V dc, 3 NO, 400V ac

Subtotal (1 unit)*

$289.53

(exc. GST)

$318.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$289.53

*price indicative

RS Stock No.:
187-5333
Distrelec Article No.:
304-08-882
Mfr. Part No.:
191761 DILMS7-23(24VDC)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V ac

Contact Current

7A

Power Rating

3kW

Series

DILMS

Mount Type

DIN Rail

Function

Safety

Normal State Configuration

3 NO

Number of Auxiliary Contacts

5

Auxiliary Contact Configuration

2 NO/3 NC

Terminal Type

Screw Clamp

Contactor Application

Safety

Control Circuit Voltage Uc

24V dc

Minimum Operating Temperature

-25°C

Operational Current Ie

7A

Maximum Operating Temperature

60°C

Depth

68mm

Length

45mm

Width

117mm

Standards/Approvals

UL, IEC, CSA

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
RO

Eaton Contactor, 400V AC Contact Voltage Rating, IP20 Rated - DILMS Series - 191761 DILMS7-23(24VDC)


Need to be sure of reliable switching in your safety circuits? Install this contactor from Eaton. Integrated mirror contacts and interlocking opposite contacts ensure it operates dependably. For safety, it comes with an auxiliary contact block that's non-detachable to prevent accidental removal, while the yellow housing is easy to identify in a busy setup. The contactor has a 3NO configuration with 2NO + 3NC auxiliary contacts, making it suitable for the precise running of motors in electrical circuits. It's also commonly used as an emergency stop and controlled start mechanism in industrial automation and transportation systems.

Features & Benefits


• Dimensions 45 (L) x 117 (W) x 68mm (D) make it a compact safety device

• Wide operating temperature range of -25°C to +60°C for use in demanding environments

• Screw terminals for a secure wire connection

• IP20 rating means it's back-of-hand-proof and finger-proof to help keep you safe during installation

Is manual status monitoring of this contactor possible?


Yes, a switch position indicator is visible through an inspection window to provide you with easy and tamper-proof status monitoring.

Note

Eaton formerly known as Moeller

  • RS Stock No. 1875336
  • Mfr. Part No. 191721 DILMS7-R23(24VDC)
Each
$319.88
  • RS Stock No. 1875339
  • Mfr. Part No. 191762 DILMS9-23(24VDC)
Each
$277.93
  • RS Stock No. 7434885
  • Mfr. Part No. 276600 DILM7-01(24VDC)
Each
$162.85
  • RS Stock No. 7434908
  • Mfr. Part No. 276565 DILM7-10(24VDC)
Each
$185.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy