Siemens Monitoring Relay, 1 Phase, SPDT, DIN Rail, 275V ac 275 V dc
- RS Stock No.:
- 758-6946
- Distrelec Article No.:
- 300-50-552
- Mfr. Part No.:
- 3UG4633-1AL30
- Brand:
- Siemens
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$202.42
(exc. GST)
$222.66
(inc. GST)
- RS Stock No.:
- 758-6946
- Distrelec Article No.:
- 300-50-552
- Mfr. Part No.:
- 3UG4633-1AL30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 275V ac/dc | |
| Power Consumption | 2W | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 275V ac | |
| Supply DC Voltage | 275 V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC | |
| Series | 3UG4 | |
| Width | 22.5mm | |
| Length | 91mm | |
| Height | 92mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 275V ac/dc | ||
Power Consumption 2W | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 275V ac | ||
Supply DC Voltage 275 V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC | ||
Series 3UG4 | ||
Width 22.5mm | ||
Length 91mm | ||
Height 92mm | ||
- COO (Country of Origin):
- DE
Siemens 3UG4 Series Monitoring Relay, SPDT Contact Configuration, 17 to 275V AC/DC Voltage Sensing Range - 3UG4633-1AL30
This monitoring relay is designed for effective voltage control in various electrical applications. It provides overvoltage and undervoltage protection, playing a critical role in safeguarding equipment from electrical anomalies. The device is suitable for environments requiring dependable monitoring, serving as an essential tool for professionals in the automation and electrical sectors.
Features & Benefits
• Voltage sensing range from 17 to 275V AC/DC for versatile Applications
• SPDT relay configuration supports flexible circuit design
• Adjustable time delay of 0.1 to 20 seconds for precise control
• Operates effectively within a temperature range of -25 to +60°C
• Easy installation on DIN rail for space-efficient mounting
• EAC standards compliance ensures safety and consistency
Applications
• Real-time voltage monitoring in critical systems
• Electrical phase monitoring in industrial environments
• Integration in control panels for enhanced functionality
• Automation systems requiring consistent voltage oversight
• Protection circuits to prevent equipment damage
How can the time delay be adjusted for specific applications?
The time delay can be modified using the designated control on the device, allowing settings between 0.1 to 20 seconds.
What kind of systems is this relay compatible with?
It is compatible with various industrial and automation systems needing effective voltage monitoring and phase protection.
Related links
- Siemens Monitoring Relay SPDT 275V ac 275 V dc
- Siemens Monitoring Relay SPDT 50mA to 15A 275V ac
- Siemens Monitoring Relay 17/275 V ac Monitor Range Snap-On 275 V ac
- Siemens Monitoring Relay DPDT 0.2A to 10A 275V ac
- Siemens Monitoring Relay SPDT 3mA to 500mA 240V ac
- Siemens Monitoring Relay SPDT 24V ac, 240 V ac
- Siemens Monitoring Relay SPDT 50mA to 10A 240V ac
- Siemens Monitoring Relay SPDT 24 V dc 24 V ac

