Siemens Monitoring Relay, 3, 3 Phase, DPDT, DIN Rail, 400V ac, 90 V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$749.09

(exc. GST)

$824.00

(inc. GST)

RS Stock No.:
203-3898
Mfr. Part No.:
3UG4616-1CR20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Application

Voltage

Product Type

Monitoring Relay

Electrical Phase

3, 3

Contact Configuration

DPDT

Mount Type

DIN Rail

Terminal Type

Screw

IP Rating

IP20

Time Delay

0.1 → 20 s

Minimum Operating Temperature

-25°C

Supply AC Voltage

400V ac, 90V ac

Maximum Operating Temperature

60°C

Width

22.5mm

Height

102mm

Length

91mm

Standards/Approvals

CE

Series

3UG4

COO (Country of Origin):
DE

Siemens Monitoring Relay, DPDT Contact Configuration, Voltage Monitoring - 3UG4616-1CR20


This monitoring relay is an advanced device designed for voltage regulation in three-phase systems. It measures 102x22.5x91mm, making it suitable for DIN rail installation. With an operating temperature range of -25 to +60°C, it ensures consistent performance in various industrial environments, effectively detecting undervoltage, overvoltage, and phase sequence issues.

Features & Benefits


• Voltage monitoring enhances operational safety and stability

• DPDT contact configuration provides versatile control options

• Auto-reset function improves reliability and reduces downtime

• Adjustable response delay time allows for customised applications

• Mechanical lifespan of 10 million cycles ensures durability

• IP20 protection rating shields internal components

Applications


• Voltage monitoring in three-phase systems

• Suitable for industrial automation and electrical control panels

• Used in machinery requiring phase sequence recognition

• Where temperature range monitoring is important

• Ideal for integration in both OEM products and retrofit solutions

Can it detect phase failure in three-phase systems?


Yes, it has integrated phase failure detection functionality.

Will it operate effectively in extreme temperatures?


Yes, the device functions optimally from -25°C to +60°C.

Is it suitable for use in control supply voltage applications?


Yes, it monitors control supply voltage from 90V to 400V.

Can the response delay time be adjusted?


Yes, the response delay can be set from 0.1 to 20 seconds.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy