ABB Monitoring Relay, 3 Phase, DPDT, DIN Rail, 400V ac

Subtotal (1 unit)*

$623.08

(exc. GST)

$685.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$623.08

*price indicative

RS Stock No.:
775-7902
Distrelec Article No.:
304-01-624
Mfr. Part No.:
1SVR730884R3300 CM-MPS.41S
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Monitoring Relay

Electrical Phase

3

Contact Configuration

DPDT

Mount Type

DIN Rail

Power Consumption

18VA

Switching Voltage

400V

Terminal Type

Screw

IP Rating

IP20

Supply AC Voltage

400V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

22.5mm

Series

CM-MPS

Length

103.7mm

Standards/Approvals

UL

Height

85.6mm

COO (Country of Origin):
DE

ABB Monitoring Relay, 4A Maximum Current Rating, 0 to 30s Adjustable Time Delay - CM-MPS Series - 1SVR730884R3300 CM-MPS.41S


Shut down electrical faults before they reach your gear with this monitoring relay from ABB. It watches out for phase failure, overvoltage and undervoltage, packing comprehensive electrical protection into one handy component. When the unit detects a problem, it instantly trips the circuit breaker, so it's sure to stop faults from becoming hazardous and drives down the risk of hardware damage. Fast DIN rail mounting means you can leave your tools in the box.

Features & Benefits


• Wide voltage monitoring range between 300 and 500V AC, fitting in with many power supplies

• Electrical service life of 100,000 cycles for long-lasting fault detection

• Narrow body measurements of 103.7 (L) x 22.5 (W) x 85.6mm (H) to slot into busy cabinets

• Built-in time delay between 0 and 30s gives you the option to filter out noise and transient events

Applications


• Food production

• Packing plants

• Manufacturing industry

Do I need to connect an extra power supply to use this relay?


No, this unit's powered by the circuit it monitors, so there's no need to hook up a separate electrical supply.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy