Phoenix Contact Monitoring Relay, 3 Phase, 160/690 V ac Monitor Range, 1PDT, DIN Rail, 24V ac, 240 V ac 240 V dc
- RS Stock No.:
- 496-840
- Mfr. Part No.:
- 1487448
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$428.54
(exc. GST)
$471.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 06 May 2027
Units | Per unit |
|---|---|
| 1 + | $428.54 |
*price indicative
- RS Stock No.:
- 496-840
- Mfr. Part No.:
- 1487448
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | 1PDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 15W | |
| Switching Voltage | 250V ac | |
| IP Rating | IP20 | |
| Monitoring Voltage Range | 160/690 V ac | |
| Supply DC Voltage | 240 V dc | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 22.5mm | |
| Standards/Approvals | EN 62311, REACH, CCC GB/T 14048.5, EN 50155, EN 60947-5-1, CE/UKCA, EN/IEC 63000, EN 301 489-3, GB/T 25119, EN 60255-27, EN 300 330, RoHS, EN 301 489-1, UL/C-UL listed UL 508 | |
| Series | MACX-MR-3V-690-R-PT | |
| Height | 109mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration 1PDT | ||
Mount Type DIN Rail | ||
Power Consumption 15W | ||
Switching Voltage 250V ac | ||
IP Rating IP20 | ||
Monitoring Voltage Range 160/690 V ac | ||
Supply DC Voltage 240 V dc | ||
Supply AC Voltage 24V ac, 240V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 22.5mm | ||
Standards/Approvals EN 62311, REACH, CCC GB/T 14048.5, EN 50155, EN 60947-5-1, CE/UKCA, EN/IEC 63000, EN 301 489-3, GB/T 25119, EN 60255-27, EN 300 330, RoHS, EN 301 489-1, UL/C-UL listed UL 508 | ||
Series MACX-MR-3V-690-R-PT | ||
Height 109mm | ||
Length 114mm | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact Monitoring Relay 0/250 V ac Monitor Range DIN Rail 240 V ac 240 V dc
- Phoenix Contact Monitoring Relay 160/690 V Monitor Range DIN Rail 240 V ac 24 to 240 V dc
- Phoenix Contact Monitoring Relay 160/690 V Monitor Range DIN Rail 240 V ac 24 to 240 V dc V
- Phoenix Contact Phase/Voltage Monitoring Relays 160/690 V Monitor Range DIN Rail 240 V ac 24
- Phoenix Contact Monitoring Relay 160 to 300 VAC Monitor Range DIN Rail 240 V ac 240 V dc
- Siemens Monitoring Relay 160/690 V ac Monitor Range Snap-On 690 V ac
- Phoenix Contact Monitoring Relay 250 V ac Monitor Range DIN Rail 240 V ac 24 to 240 V dc
- Phoenix Contact Monitoring Relay 1PDT 24V ac, 240 V ac 240 V dc
