Phoenix Contact Monitoring Relay, 3 Phase, 250 V ac Monitor Range, 2 CO, DIN Rail, 24V ac, 240 V ac 24 → 240 V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
120-116
Mfr. Part No.:
2885809
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Monitoring Relay

Electrical Phase

3

Function

Window

Contact Configuration

2 CO

Mount Type

DIN Rail

Switching Voltage

250V ac

Power Consumption

4.5VA

Terminal Type

Screw

IP Rating

IP20, IP40

Supply AC Voltage

24V ac, 240V ac

Monitoring Voltage Range

250 V ac

Supply DC Voltage

24 → 240 V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

EMD

Height

90mm

Width

22.5mm

Standards/Approvals

CE, EN 61000-6-4, EN 50178, IEC 60664-1, UL 508, IP20, IP40, RoHS

Length

113mm

COO (Country of Origin):
AT
The Phoenix Contact monitoring relay is designed to meet the increasingly higher demands placed on safety and system availability across various sectors. It offers error-free operation through continuous monitoring of network and system parameters, with features like underload, overload, and error memory. The relay has a wide supply voltage range, startup, and response delays, making it ideal for various monitoring tasks.

Adjustable startup and response delays

Variable supply voltage range for flexibility

Detects switched off loads for reliability

Ensures cost-effective and error-free operation

Colored LEDs indicate operating states

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy