ATC Monitoring Relay, 3 Phase, 200/550 V ac Monitor Range, SPDT

Subtotal (1 unit)*

$287.74

(exc. GST)

$316.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$287.74

*price indicative

RS Stock No.:
286-818
Mfr. Part No.:
SLU0200
Brand:
ATC
Find similar products by selecting one or more attributes.
Select all

Brand

ATC

Product Type

Monitoring Relay

Electrical Phase

3

Function

Monitoring

Contact Configuration

SPDT

Power Consumption

90VA

Switching Voltage

240V ac

Terminal Type

8-Pin

Monitoring Voltage Range

200/550 V ac

Minimum Operating Temperature

32°F

Contact Current

10A

Maximum Operating Temperature

131°F

Height

3in

Standards/Approvals

UL

Width

2.38in

Series

SLU-0200

COO (Country of Origin):
US
The ATC Phase Monitor Relays offer cost-effective protection against voltage faults in 3 phase systems (Wye or Delta). Designed for ease of use, they are adjustable for voltage, imbalance percentage, and time delay to protect against unbalanced voltages or single phasing.

Power Up 2.5 SEC Minimum

Fault Delay 1 to 25 SEC Adjustable

Severe Fault 1 SEC Phase Loss Unbalance or Phase Reversal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy