Phoenix Contact Monitoring Relay, 1 Phase, 230 V ac Monitor Range, SPDT, DIN Rail, 230V ac, 24 V ac 24 V dc
- RS Stock No.:
- 265-9103
- Mfr. Part No.:
- 2867937
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$488.53
(exc. GST)
$537.38
(inc. GST)
- RS Stock No.:
- 265-9103
- Mfr. Part No.:
- 2867937
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Function | Undercurrent | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Power Consumption | 1.5W | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Supply AC Voltage | 230V ac, 24V ac | |
| Contact Current | 10A | |
| Supply DC Voltage | 24 V dc | |
| Monitoring Voltage Range | 230 V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 22.5mm | |
| Standards/Approvals | UL/C-UL Listed, CE | |
| Length | 113mm | |
| Height | 90mm | |
| Series | EMD-SL-C-UC-10 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Function Undercurrent | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Power Consumption 1.5W | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Supply AC Voltage 230V ac, 24V ac | ||
Contact Current 10A | ||
Supply DC Voltage 24 V dc | ||
Monitoring Voltage Range 230 V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Width 22.5mm | ||
Standards/Approvals UL/C-UL Listed, CE | ||
Length 113mm | ||
Height 90mm | ||
Series EMD-SL-C-UC-10 | ||
- COO (Country of Origin):
- AT
The Phoenix Contact monitoring relay increasingly higher demands are being placed on safety and system availability across all sectors. Electronic monitoring relays in the EMD series are available for a wide range of monitoring tasks to avoid the consequences of errors or to keep them within limits.
Separately adjustable start-up and response delays
Variable supply voltage range
Adjustable via potentiometer on the front
- RS Stock No. 2659114
- Mfr. Part No. 2903523
Each
$192.37
- RS Stock No. 0120153
- Mfr. Part No. 2903524
Each
$275.47
- RS Stock No. 9143945
- Mfr. Part No. ECPF03
Each
$64.46
- RS Stock No. 9143954
- Mfr. Part No. ECPF05
Each
$97.16
Related links
- RS PRO Monitoring Relay 0 V ac Monitor Range DIN Rail 24 V ac
- Phoenix Contact Monitoring Relay 24/230 V ac Monitor Range 230V ac 24 V dc
- Tele Monitoring Relay 24/230 V ac Monitor Range DIN Rail, 230V ac
- Broyce Control Monitoring Relay 24/230 V ac Monitor Range DIN Rail, 230V ac 25 V ac
- Broyce Control Monitoring Relay 230 V ac Monitor Range DIN Rail, 230V ac
- Broyce Control Monitoring Relay 230/400 V ac Monitor Range DIN Rail, 230V ac 25 V ac
- Relpol Monitoring Relay 176/552 V ac Monitor Range DIN Rail 460 V ac 24 V dc
- Carlo Gavazzi Monitoring Relay 323/550 V ac Monitor Range DIN Rail, 0V ac 24 V dc












