Phoenix Contact Monitoring Relay, 3 Phase, 160/690 V Monitor Range, DPDT, DIN Rail, 24V ac, 240 V ac 24 → 240 V
- RS Stock No.:
- 519-985
- Mfr. Part No.:
- 1336408
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$213.50
(exc. GST)
$234.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $213.50 |
*price indicative
- RS Stock No.:
- 519-985
- Mfr. Part No.:
- 1336408
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Monitoring Relay | |
| Function | Monitoring, Transducer | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Power Consumption | 1.5W | |
| IP Rating | IP20, IP40 | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 8A | |
| Supply DC Voltage | 24 → 240 V dc V | |
| Monitoring Voltage Range | 160/690 V | |
| Maximum Operating Temperature | 70°C | |
| Series | MACX-MR-PH-690-PT | |
| Standards/Approvals | CCC, UL/C-UL listed UL 508, CE, EN 61000-6-2, GB/T 14048.5, EN 61000-6-4 | |
| Width | 22.5mm | |
| Height | 109mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Monitoring Relay | ||
Function Monitoring, Transducer | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Power Consumption 1.5W | ||
IP Rating IP20, IP40 | ||
Supply AC Voltage 24V ac, 240V ac | ||
Minimum Operating Temperature -25°C | ||
Contact Current 8A | ||
Supply DC Voltage 24 → 240 V dc V | ||
Monitoring Voltage Range 160/690 V | ||
Maximum Operating Temperature 70°C | ||
Series MACX-MR-PH-690-PT | ||
Standards/Approvals CCC, UL/C-UL listed UL 508, CE, EN 61000-6-2, GB/T 14048.5, EN 61000-6-4 | ||
Width 22.5mm | ||
Height 109mm | ||
Length 114mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Monitoring Relay is a 3-phase voltage monitoring relay designed for phase sequence, phase failure, and asymmetry monitoring. It features a wide-range power supply of 24 V AC/DC to 240 V AC/DC, ensuring versatility and reliability. This relay is ideal for maintaining the stability and safety of electrical systems.
3 phase voltage monitoring
Push in connection
IP40 and IP20 protection
RoHS compliant
Related links
- Phoenix Contact Monitoring Relay 160/690 V Monitor Range DIN Rail 240 V ac 24 to 240 V dc
- Phoenix Contact Monitoring Relay 160/690 V ac Monitor Range DIN Rail 240 V ac 240 V dc
- Phoenix Contact Phase/Voltage Monitoring Relays 160/690 V Monitor Range DIN Rail 240 V ac 24
- Siemens Monitoring Relay 160/690 V ac Monitor Range Snap-On 690 V ac
- Tele Monitoring Relay 160 to 240 V Monitor Range DIN Rail 400 V ac
- Phoenix Contact Monitoring Relay 160 to 300 VAC Monitor Range DIN Rail 240 V ac 240 V dc
- ABB Monitoring Relay 160/300 V ac Monitor Range DIN Rail
- Schneider Electric Monitoring Relay 1 to 100 V ac/dc 50/60 Hz Monitor Range DIN Rail 240 V ac
