Tele Monitoring Relay, Maximum of 400 V Monitor Range, SPDT, DIN Rail, 400V ac
- RS Stock No.:
- 123-9717
- Mfr. Part No.:
- E1YM400VS10
- Brand:
- Tele
Subtotal (1 unit)*
$401.41
(exc. GST)
$441.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $401.41 |
*price indicative
- RS Stock No.:
- 123-9717
- Mfr. Part No.:
- E1YM400VS10
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Power Consumption | 8VA | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Contact Current | 5A | |
| Monitoring Voltage Range | Maximum of 400 V | |
| Minimum Operating Temperature | +55°C | |
| Supply AC Voltage | 400V ac | |
| Maximum Operating Temperature | 55°C | |
| Length | 17.5mm | |
| Height | 87mm | |
| Standards/Approvals | REACH, CMRT, CE, EAC, TSCA, WEEE, RoHS | |
| Width | 17.5mm | |
| Series | ENYA | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Power Consumption 8VA | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Contact Current 5A | ||
Monitoring Voltage Range Maximum of 400 V | ||
Minimum Operating Temperature +55°C | ||
Supply AC Voltage 400V ac | ||
Maximum Operating Temperature 55°C | ||
Length 17.5mm | ||
Height 87mm | ||
Standards/Approvals REACH, CMRT, CE, EAC, TSCA, WEEE, RoHS | ||
Width 17.5mm | ||
Series ENYA | ||
- COO (Country of Origin):
- AT
ENYA Series Voltage Monitoring Relays
TELE ENYA series AC and DC voltage monitoring relay. Multifunction monitoring in a slim easy to use package. The ENYA series have a self-extinguishing plastic body with an IP rating of IP40.
DIN Rail mount
LED indicator
Screw terminals
1 change over contact
Multifunction
Related links
- Tele Monitoring Relay 24/230 V ac Monitor Range DIN Rail, 230V ac
- Broyce Control Monitoring Relay 24/230 V ac Monitor Range DIN Rail, 230V ac 25 V ac
- RS PRO Monitoring Relay 400 V ac Monitor Range DIN Rail, 400V ac
- Tele Monitoring Relay 400 V ac Monitor Range DIN Rail, 400V ac
- Tele Monitoring Relay 3 Phase SPDT 12V ac, 400 V ac 24 V dc
- Phoenix Contact Monitoring Relay 230 V ac Monitor Range DIN Rail 24 V ac 24 V dc
- Phoenix Contact Monitoring Relay 24/230 V ac Monitor Range 230V ac 24 V dc
- Carlo Gavazzi Monitoring Relay SPDT 24V ac, 240 V ac
