Phoenix Contact Monitoring Relay, 1 Phase, 250 V ac Monitor Range, 2 CO, DIN Rail, 230V ac
- RS Stock No.:
- 120-119
- Mfr. Part No.:
- 2885906
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 120-119
- Mfr. Part No.:
- 2885906
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Power Consumption | 2VA | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Supply AC Voltage | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Monitoring Voltage Range | 250 V ac | |
| Maximum Operating Temperature | 55°C | |
| Series | EMD | |
| Height | 90mm | |
| Width | 22.5mm | |
| Standards/Approvals | UL 508, CE, IP40, EN 50178, RoHS, IP20, EN 61000-6-4, IEC 60664-1 | |
| Length | 113mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Power Consumption 2VA | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Supply AC Voltage 230V ac | ||
Minimum Operating Temperature -25°C | ||
Monitoring Voltage Range 250 V ac | ||
Maximum Operating Temperature 55°C | ||
Series EMD | ||
Height 90mm | ||
Width 22.5mm | ||
Standards/Approvals UL 508, CE, IP40, EN 50178, RoHS, IP20, EN 61000-6-4, IEC 60664-1 | ||
Length 113mm | ||
- COO (Country of Origin):
- AT
The Phoenix Contact monitoring relay is designed for level monitoring of conductive fluids. It helps in ensuring error-free operation through continuous monitoring of important parameters. With features like short-circuit and open-circuit monitoring, test function with integrated test/reset button, and variable supply voltage range, this relay ensures safety and system availability in various sectors.
Monitors electrical faults for enhanced safety
Test/reset button simplifies testing and resetting
Variable supply voltage range offers flexibility
Mechanical service life of approximately 20 million cycles
Related links
- Phoenix Contact Monitoring Relay 250 V ac Monitor Range 230V ac
- Phoenix Contact Monitoring Relay 250 V ac Monitor Range DIN Rail 240 V ac 24 to 240 V dc
- Phoenix Contact Monitoring Relay 24/230 V ac Monitor Range 230V ac 24 V dc
- Phoenix Contact Monitoring Relay 230 V ac Monitor Range DIN Rail 24 V ac 24 V dc
- Phoenix Contact Monitoring Relay 350/650 V ac Monitor Range DIN Rail 500 V ac
- Phoenix Contact Monitoring Relay DIN Rail, 230V ac
- Tele Monitoring Relay 24/230 V ac Monitor Range DIN Rail, 230V ac
- Phoenix Contact Monitoring Relay 0 V ac/dc to 600 V ac/dc Monitor Range Chassis 240 V ac 24 to
