Tele Monitoring Relay, 1 Phase, 24/230 V ac Monitor Range, SPDT, DIN Rail, 230V ac
- RS Stock No.:
- 123-9716
- Mfr. Part No.:
- E1UM230V01
- Brand:
- Tele
Subtotal (1 unit)*
$483.14
(exc. GST)
$531.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $483.14 |
*price indicative
- RS Stock No.:
- 123-9716
- Mfr. Part No.:
- E1UM230V01
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Electrical Phase | 1 | |
| Function | Phase Failure, Phase Sequence | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 10VA | |
| Switching Voltage | 250V ac | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Monitoring Voltage Range | 24/230 V ac | |
| Contact Current | 5A | |
| Supply AC Voltage | 230V ac | |
| Minimum Operating Temperature | +55°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ENYA | |
| Width | 17.5mm | |
| Standards/Approvals | WEEE, CE, CMRT, RoHS, REACH, EAC, TSCA | |
| Length | 17.5mm | |
| Height | 87mm | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Electrical Phase 1 | ||
Function Phase Failure, Phase Sequence | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 10VA | ||
Switching Voltage 250V ac | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Monitoring Voltage Range 24/230 V ac | ||
Contact Current 5A | ||
Supply AC Voltage 230V ac | ||
Minimum Operating Temperature +55°C | ||
Maximum Operating Temperature 55°C | ||
Series ENYA | ||
Width 17.5mm | ||
Standards/Approvals WEEE, CE, CMRT, RoHS, REACH, EAC, TSCA | ||
Length 17.5mm | ||
Height 87mm | ||
- COO (Country of Origin):
- AT
ENYA Series Voltage Monitoring Relays
TELE ENYA series AC and DC voltage monitoring relay. Multifunction monitoring in a slim easy to use package. The ENYA series have a self-extinguishing plastic body with an IP rating of IP40.
DIN Rail mount
LED indicator
Screw terminals
1 change over contact
Multifunction
- RS Stock No. 0628900
- Mfr. Part No. GKRC-03F
Each
$120.34
- RS Stock No. 2226842
- Mfr. Part No. LXCVR-EV 230VAC
Each
$153.19
- RS Stock No. 0628899
- Mfr. Part No. GKRC-02F
Each
$83.55
- RS Stock No. 8505398
- Mfr. Part No. LXCVR 115V
Each
$124.43
Related links
- Broyce Control Monitoring Relay 24/230 V ac Monitor Range DIN Rail, 230V ac 25 V ac
- Tele Monitoring Relay SPDT 400V ac
- RS PRO Monitoring Relay 0 V ac Monitor Range DIN Rail 24 V ac
- Phoenix Contact Monitoring Relay 230 V ac Monitor Range DIN Rail 24 V ac 24 V dc
- Phoenix Contact Monitoring Relay 24/230 V ac Monitor Range 230V ac 24 V dc
- Broyce Control Monitoring Relay 230 V ac Monitor Range DIN Rail, 230V ac
- Tele Monitoring Relay 3 Phase SPDT 12V ac, 400 V ac 24 V dc
- Broyce Control Monitoring Relay 230/400 V ac Monitor Range DIN Rail, 230V ac 25 V ac












