RS PRO 97 dB Panel Mount Continuous, Fast Pulse Internal 19.5 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS Stock No.:
- 535-8411
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$21.09
(exc. GST)
$23.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 85 unit(s) shipping from 23 November 2026
- Plus 202 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $21.09 | - |
| 25 - 49 | $20.01 | 5% |
| 50 - 99 | $19.03 | 9% |
| 100 - 499 | $18.04 | 14% |
| 500 + | $17.17 | 18% |
*price indicative
- RS Stock No.:
- 535-8411
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Panel Mount | |
| Minimum Supply Voltage | 6V dc | |
| Maximum Supply Voltage | 28V dc | |
| Sound Level | 97dB | |
| Drive Type | Internal | |
| Tone Type | Continuous, Fast Pulse | |
| Diameter | 31.5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Wire | |
| Height | 19.5mm | |
| Maximum Frequency | 4.1kHz | |
| Minimum Frequency | 3100Hz | |
| Supply Current | 15mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Piezo Buzzer Component | ||
Mount Type Panel Mount | ||
Minimum Supply Voltage 6V dc | ||
Maximum Supply Voltage 28V dc | ||
Sound Level 97dB | ||
Drive Type Internal | ||
Tone Type Continuous, Fast Pulse | ||
Diameter 31.5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Termination Style Wire | ||
Height 19.5mm | ||
Maximum Frequency 4.1kHz | ||
Minimum Frequency 3100Hz | ||
Supply Current 15mA | ||
Non Compliant
RS PRO 97 dB, Panel-mount Continuous Fast-pulse Internal Piezo Buzzer
These high-quality piezo buzzers offer a wide voltage range, high sound level and low power consumption in a Compact design. As part of our trusted RS PRO series, they've been stringently tested to the highest of standards.
Operating between 6 V DC and 28 V DC, they only require a 16 mA supply current. This makes them compatible with most consumer appliances in addition to being energy efficient. The buzzers produce a clear, continuous and fast-pulsing 97 dB tone. As they're panel-mounted, these space-saving piezo buzzer components are simple to install. They have virtually no impact on surrounding circuitry since they don't use magnets or coils to create sound.
The buzzers have been handled in a way that protects them from electrostatic discharge and meet ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards. They can be found in a range of applications such as doorbells and fire alarms.
Features and Benefits
• Piezo buzzer with a continuous, fast Pulse tone
• Panel mounting
• Minimum supply voltage of 6 V DC
• Maximum supply voltage of 28 V DC
• 97 dB sound level
• Internal drive
• Diameter of 31.5 mm
• Height of 19.5 mm
• Operating temperature range of -30°C to +85°C
• Supply current of 16 mA
• Minimum frequency of 3100 Hz
• Maximum frequency of 4.1 kHz
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Each (Supplied in a Box)
$21.09
Each (Supplied in a Box)
$27.36
Each
$27.36
Each
$31.59
Related links
- RS PRO 97 dB Panel Mount Continuous, Fast Pulse Internal 19.5 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 88 dB Panel Mount Continuous, Fast Pulse Internal 33 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 92 dB Panel Mount Continuous, Fast Pulse Internal 33 mm Buzzer 6 V dc Min 28V dc Max
- RS PRO 92 dB Panel Mount Continuous, Fast Pulse Internal 23.5 mm Buzzer 6 V dc Min 28V dc Max
- RS PRO 92 dB Panel Mount Fast Pulse, Continuous Internal 23.5 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 97 dB Panel Mount Continuous Internal 20 mm Piezo Buzzer Component 4 V dc Min 28V dc Max
- RS PRO 88 dB Panel Mount Fast Pulse Internal 20 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 80 dB Panel Mount Fast Pulse Internal 33 mm Piezo Buzzer Component 6 V dc Min 28V dc Max









